Datasheet 2997415 Antistat ESD 105-0021 A4 Blue 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2997415 Antistat ESD 105-0021 A4 Blue 1 pc(s)
Description
These antistatic ring binders are designed as replacement for highly rechargeable standard insulation folders within the EPA. In portrait format these folders are made of high quality, permanently anti-static blue PVC and are supplied with either 25 mm or 50 mm rings. The ESD warning symbol is located on the front and back of the ring folder. For more efficiency there is also a 65 mm back label pocket.
This text is machine translated.
Description
These antistatic ring binders are designed as replacement for highly rechargeable standard insulation folders within the EPA. In portrait format these folders are made of high quality, permanently anti-static blue PVC and are supplied with either 25 mm or 50 mm rings. The ESD warning symbol is located on the front and back of the ring folder. For more efficiency there is also a 65 mm back label pocket.