• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Antistat ESD high-temperature masking tape 33 m (L x W) 33 m x 10 mm 051-0001 heat-proof

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

96 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.17)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Thickness: 0.07 mm
  • Heat resistance 230 ° C
  • Silicone resin adhesive
  • Excellent solvent resistance
  • Neither corrosive nor ozone-damaging
  • Flame and chemical resistant
Product type

ESD high-temperature masking tape

Type

051-0001

Content

33 m

Material

Polyimide

Features

heat-proof

Width

10 mm

Length

33 m

Dim

(L x W) 33 m x 10 mm

Range of use

ESD

Documents & Downloads

Datasheet

Datasheet 2997338 Antistat ESD high-temperature masking tape 33 m (L x W) 33 m x 10 mm 051-0001 heat-proof

User & Safety Instructions

User & Safety Instructions 2997338 Antistat ESD high-temperature masking tape 33 m (L x W) 33 m x 10 mm 051-0001 heat-proof

Description

This high-temperature polyimide tape is suitable Ideal for covering PCBs during wave soldering or soldering immersion processes as well as for covering of solder shafts and electrical insulation. This product has a remarkable dimensional stability and outstanding electrical and physical properties over a wide temperature range.

This text is machine translated.

What kind of ESD Labels are you looking for?

More interesting products

(*All information is plus legal VAT)