• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Antistat ESD mesh tape 40 m (L x W) 40 m x 24 mm 054-0109 self-adhesive

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

54 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.27)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Total thickness: 49 micrometers
  • Tensile strength MD 11Ibs (5kg) / 15 mm
  • Temperature resistance 60 °C
Product type

ESD mesh tape

Type

054-0109

Content

40 m

Features

self-adhesive

Width

24 mm

Length

40 m

Dim

(L x W) 40 m x 24 mm

Range of use

ESD

Documents & Downloads

Datasheet

Datasheet 2997363 Antistat ESD mesh tape 40 m (L x W) 40 m x 24 mm 054-0109 self-adhesive

User & Safety Instructions

User & Safety Instructions 2997363 Antistat ESD mesh tape 40 m (L x W) 40 m x 24 mm 054-0109 self-adhesive

Description

This self-adhesive, universal ESD grid tape is used within the EPA to cover or hold components and circuit boards together. Made from silicone-free, low-residue polypropylene and coated with a static dissipative surface, it is ESD-safe. For better clarity, completely printed with a grid pattern and the ESD warning logo. This product conforms to 61340-5-1/5-2.

This text is machine translated.

What kind of ESD Labels are you looking for?

More interesting products

(*All information is plus legal VAT)