• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Antistat ESD Stretch wrap Film (L x W) 300 m x 500 mm Rose 300 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

172 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.16)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Stretch wrap

Factory colour

Rose

Range of use

ESD

Film thickness

25 µm

Content

300 m

Material

Film

Width

500 mm

Length

300 m

Product type description

Stretchfolie

Stretch wrap size (max.)

500 mm

Documents & Downloads

Datasheet

Datasheet 2997600 Antistat ESD Stretch wrap Film (L x W) 300 m x 500 mm Rose 300 m

User & Safety Instructions

User & Safety Instructions 2997600 Antistat ESD Stretch wrap Film (L x W) 300 m x 500 mm Rose 300 m

Description

Rose-colored, transparent film in rolls with adhesive layer, suitable for use in an ESD-protected area.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)