• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HEAD Stretch wrap Polyethylene (PE) (L x W) 300 m x 50 cm Black 150 m²

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

46 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 0.13)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Stretch film 50 cm x 300 m (W x L) 50 mm 23 µm polyethylene black

  • Size: 50 cm x 300 m (W x L)
  • Diameter of the core: 50 mm
  • Material: Polyethylene
  • Colour, black

Technical specifications

Product type

Stretch wrap

Factory colour

Black

Film thickness

23 µm

Core diameter

50 mm

Content

150 m²

Material

Polyethylene (PE)

Width

50 cm

Length

300 m

Core inside diameter (min.)

50 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1554069 HEAD Stretch wrap Polyethylene (PE) (L x W) 300 m x 50 cm Black 150 m²

Description

This high-elastic quality film protects your transport mission and is recycled. For manual processing.

This text is machine translated.

Features

  • Stretch film

More interesting products

(*All information is plus legal VAT)