• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Antistat ESD warning sign 1 pc(s) Yellow (L x W) 300 mm x 150 mm self-adhesive

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

ESD warning sign

Content

1 pc(s)

Factory colour

Yellow

Features

self-adhesive

Width

150 mm

Length

300 mm

Dim

(L x W) 300 mm x 150 mm

Range of use

ESD

Documents & Downloads

Datasheet

Datasheet 2997493 Antistat ESD warning sign 1 pc(s) Yellow (L x W) 300 mm x 150 mm self-adhesive

What kind of ESD Labels are you looking for?

More interesting products

(*All information is plus legal VAT)