• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APA 20998 Machine polisher 230 V 1200 W 500 - 3300 U/min 18 mm

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Polishing machine

  • Input power 1200 W.
  • Idle speed: Approx. 500 - 3300 RPM
  • Cable length approx. 2 m

Technical specifications

Operating voltage

230 V

Product type

Machine polisher

Rotational speed (max.)

3300 U/min

Rotational speed (min.)

500 U/min

Rotational speed range

500 - 3300 U/min

Weight

3 kg

Content

1 pc(s)

Cable length

2 m

1200 W

Polishing head Ø

18 mm

(Ø)

180 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2178044 APA 20998 Machine polisher 230 V 1200 W 500 - 3300 U/min 18 mm

Description

The polishing machine brings varnish back to shine. The speed can be set in 6 steps. With fixed D-grip.

This text is machine translated.

What kind of Car Polishers are you looking for?

More interesting products

(*All information is plus legal VAT)