• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APA 31343 Tread gauge Analogue Depth reading range 0 - 20 mm

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

273 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tyre tread depth gauge

  • From 0 to 20 mm
  • Size (WxHxD): Approx. 6.5 x 4 x 0.5 cm (measurement card)
  • Supply range: With chain and key ring

Technical specifications

Display

Analogue

Product type

Tread gauge

Weight

13 g

Depth reading range

0 - 20 mm

Depth reading range (max.)

20 mm

Depth reading range (min.)

0 mm

Readings

mm

Width

40 mm

Height

5 mm

Length

65 mm

Features

Tread gauge

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3220761 APA 31343 Tread gauge Analogue Depth reading range 0 - 20 mm

Description

Practical measurement tool made from plastic for cars, trucks, motorbikes, caravans

This text is machine translated.

Scope of delivery

  • Chain and key ring

What kind of Tyre Pressure Gauges, Tyre Tread Depth Gauge are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)