• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brüder Mannesmann M 054-T Tyre Pressure Gauge 0, 3.9 bar

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

60 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tyre pressure tester

  • Measurement range: 0 to 3.9 bar.

Technical specifications

Display

Analogue

Product type

Tyre pressure gauge

Air pressure reading range (max.)

3.9 bar

Air pressure reading range (min.)

0 bar

Readings

bar

Valve type

Car valve

Type

Barometer

Suitable for

Car, truck, motorcycle, etc.

Reading range - air pressure

0, 3.9 bar

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 480436 Brüder Mannesmann M 054-T Tyre Pressure Gauge 0, 3.9 bar

Description

For easy and accurate measurement of the air pressure in your tyres.

Hints

Air pressure in the tyres should only be measured when the tyres are cold.

What kind of Tyre Pressure Gauges, Tyre Tread Depth Gauge are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)