• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APA 505584 Tint film Removable 75 x 150 cm

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

95 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 21.32)
€ 28.99
-17 %
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Re-removable sun protective plastic film

  • Conforms to road traffic regulations
  • Protects from UV and heat radiation

Technical specifications

Product type

Tint film

Type

Re-removable foil

Type

Removable

Factory colour

Jet black

Size

75 x 150 cm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 856114 APA 505584 Tint film Removable 75 x 150 cm

User & Safety Instructions

User & Safety Instructions 856114 APA 505584 Tint film Removable 75 x 150 cm

eNum certificate

eNum certificate 856114 APA 505584 Tint film Removable 75 x 150 cm

eNum certificate 856114 APA 505584 Tint film Removable 75 x 150 cm

Description

The foil is fastened without adhesives to the disk and can be removed again.

Features

  • Smoothly
  • TÜV (technical control board) free, with ABG (General terms and conditions
  • Protection from UV and heat radiation
  • Scratch-proof
  • Inclusive of cutter and rubber blades.

Scope of delivery

  • 75 x 150 cm

More interesting products

(*All information is plus legal VAT)