• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APA Battery charger clamp Minus 29246

1/7
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery cond.

  • User-friendly, angled
  • Secure handling also on problem areas
  • Cable lug for up to 70 mm² cables

Technical specifications

Product type

Battery charger clamp

No. of studs

2

Type

Minus

Type

L-type

Content

1 pc(s)

Material

Brass

Length

200 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1225349 APA Battery charger clamp Minus 29246

Information

Information 1225349 APA Battery charger clamp Minus 29246

Description

Under the removable grip sleeves are each 2 threaded holes for M5 in the two handle pages.

This text is machine translated.

Features

  • For copper cable cross-sections up to 70mm²
  • Starting aid: up to 1000 A
  • Flexible: up to -30 °C
  • Material: plastic, robust, heavy-duty cast brass

More interesting products

(*All information is plus legal VAT)