• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MTA Automotive Battery clip Minus 15.07925 (L x W x H) 60 x 53 x 20 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery-terminal clamps

  • Double ring terminal
  • 2 stud bolt M6
  • Material Cu Zn-Sn
  • Quick-lock

Technical specifications

  • CuZn material-SN
  • Material thickness 1.3 mm
Dim

(L x W x H) 60 x 53 x 20 mm

Product type

Battery clip

No. of studs

2

Type

Minus

Type

Straight

Stud thread

M6

Content

1 pc(s)

Features

Wire cross-section 10-20 mm²

Dual ring quick fit

Material

Brass

Width

53 mm

Height

20 mm

Length

60 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1455788 MTA Automotive Battery clip Minus 15.07925 (L x W x H) 60 x 53 x 20 mm

Description

Through the double ring, the pin terminal particularly hard and secure on the battery terminal and thus provides for a secure contact. The clamping the pin is effected by means of a tool-free snap closure. Suitable for any standard 12 V car battery.

This text is machine translated.

Features

  • 2 stud bolt M6
  • Cable lug
  • Quick-lock

More interesting products

(*All information is plus legal VAT)