• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APC AP9569 19 inch 1 U Rail set Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Server rack cabinet cable duct

Features

Rail set

Suitable for server rack cabinet (inch)

19 inch

Rack unit

1 U

Dim

(L x W x H) 44.5 x 44.5 x 4.1 cm

Cable length

0 cm

Content

1 pc(s)

Factory colour

Black

Width

44.5 cm

Height

4.1 cm

Depth

8.3 cm

Length

44.5 cm

Rack size

483 mm (19")

Weight

454 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1932813 APC AP9569 19 inch 1 U Rail set Black

Description

APC AP9569. Weight 450 g, width 445 mm, depth 83 mm. Packing width: 473 mm, packing depth: 95 mm, packing height: 64 mm

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?