• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APC AR7502 19 inch Server rack cabinet cable duct 42 U Black

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Server rack cabinet cable duct

Suitable for server rack cabinet (inch)

19 inch

Rack unit

42 U

Dim

(L x W x H) 1930 mm x 11.7 cm x 193 cm

Cable length

0 cm

Content

1 pc(s)

Factory colour

Black

Width

11.7 cm

Height

193 cm

Depth

1.3 cm

Length

1930 mm

Rack size

483 mm (19")

Screen size diagonal (inches)

1 inch

Keyboard layout

German, QWERTZ

Weight

2.3 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1932857 APC AR7502 19 inch Server rack cabinet cable duct 42 U Black

Description

APC AR7502. Type: Cable management board, product color: Black, rack capacity: 42U. Width 117 mm, Depth 13 mm, Height 1930 mm

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?