• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APC AR8621 19 inch Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Server rack cabinet cable duct

Suitable for server rack cabinet (inch)

19 inch

Dim

(L x W x H) 3.8 x 3.8 x 2.1 cm

Cable length

0 cm

Content

1 pc(s)

Factory colour

Black

Width

3.8 cm

Height

2.1 cm

Depth

1.2 cm

Length

3.8 cm

Rack size

483 mm (19")

Screen size diagonal (inches)

1 inch

Keyboard layout

German, QWERTZ

Weight

40 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1932905 APC AR8621 19 inch Black

Description

APC AR8621. Product color: Black. Weight: 40 g, packing width: 179 mm, packing depth: 118 mm. Dimensions (WxDxH) 38 x 12 x 21 mm

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?