• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

APC leak sensing extension cable 20ft Sensor lead extension

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sensor lead extension

Type

leak sensing extension cable 20ft

Weight

320 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1932825 APC leak sensing extension cable 20ft Sensor lead extension

Description

APC Leak Sensor Extension Cable - 20 ft (6.1 m). Transmission technology: Wired. Weight 320 g, dimensions (WxDxH) 228.6 x 121.9 x 50.8 mm

This text is machine translated.