• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APC Smart-UPS X 750 230 V 19" UPS 750 VA

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 969.00 / piece)
€ 969.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

APC Smart-UPS X750 230V UPS LCD rack

  • Slim 2 HE for rack mounting
  • Rotating display for rack or tower
  • Outpots group-switchable

Technical specifications

Product type

19" UPS

Nominal power

750 VA

Bridging time normal load

34 min

Bridging time, max load

12 min

No. of outputs

8 x

Plug type

Cold devices

of which battery-buffered

8

Output

IEC socket

with surge protection

8

Dim

(W x H x D) 432 x 89 x 490 mm

Connection

Cold devices

Range of uses

Office

Weight

22 kg

Width

432 mm

Height

89 mm

Depth

490 mm

Type

Smart-UPS X 750 230 V

UKCA

not relevant

SmartSlot

yes

Management card included

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 973897 APC Smart-UPS X 750 230 V 19" UPS 750 VA

User & Safety Instructions 973897 APC Smart-UPS X 750 230 V 19" UPS 750 VA

Description

APC Smart-UPS protects your data with reliable power supply on network level. The device is perfectly suitable for the assembly as a tower or also for racks. The award winning APC Smart-UPS is the perfect UPS for critical file servers (Intel or UNIX), mini computer, network-switches and hubs, points of sale, back office-hardware at retail trade and banks as well as ATM machines. Versions are especially suitable for rack mounting in racks-servers, server-devices, blade-servers, other blade-devices and in rack installed network-switches and hubs.
Thanks to the rotating display it is easy to access, no matter if mounted as tower or in the rack, you always have everything in sight.
The pure sinusoidal output current ensures compatibility with all the connected devices. Intelligent battery management provides high availability of the UPS, and the intuitive LC-display provides ease of use.

Features

  • EPO (emergency power off) for remote power off in case of emergency
  • Reboot of suspended systems (for group switchable outputs 2x)
  • Rotatable LC-display

Scope of delivery

  • Software CD
  • Documentation CD.
  • Smart-UPS signalling RS-232/USB cable
  • Detachable legs
  • User manual.

More interesting products

(*All information is plus legal VAT)