• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APEM 4R182H1E55360 Joystick 500 V DC Lever (straight) Open end cable IP65 1 pc(s)

Product type
Joystick
Operation type
Lever (straight)
Connection
Open end cable
Switching voltage
500 V DC
Functions
momentary
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 151.25 / piece)
€ 151.25
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Joystick

Functions

momentary

Type

1 axis

Lighting type

None

Operation type

Lever (straight)

Factory colour

Black

Connection

Open end cable

Switching voltage

500 V DC

Switching current (max.)

5 A

Min. temperature

-20 °C

Max. temperature

+55 °C

Durability

5000000 cycles

IP65

Content

1 pc(s)

Type

4R182H1E55360

Documents & Downloads

Datasheet

Datasheet 1404530 APEM 4R182H1E55360 Joystick 500 V DC Lever (straight) Open end cable IP65 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1404530 APEM 4R182H1E55360 Joystick 500 V DC Lever (straight) Open end cable IP65 1 pc(s)

More interesting products

(*All information is plus legal VAT)