• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APEM NZAA0135 Joystick 125 V AC Lever (straight) Soldering IP67 1 pc(s)

Product type
Joystick
Operation type
Lever (straight)
Connection
Soldering
Switching voltage
125 V AC
Functions
momentary
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 82.68 / piece)
€ 82.68
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Joystick

Functions

momentary

Lighting type

None

Operation type

Lever (straight)

Factory colour

Black

Connection

Soldering

Switching voltage

125 V AC

Switching current (max.)

2 A

Min. temperature

-25 °C

Max. temperature

+50 °C

Recess diameter

11.9 mm

Durability

1 000 000 cycles

IP67

Content

1 pc(s)

Type

NZAA0135

Documents & Downloads

Datasheet

Datasheet 1404533 APEM NZAA0135 Joystick 125 V AC Lever (straight) Soldering IP67 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1404533 APEM NZAA0135 Joystick 125 V AC Lever (straight) Soldering IP67 1 pc(s)

More interesting products

(*All information is plus legal VAT)