• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APEM 5539A 5539A Toggle switch 250 V AC 3 A 1 x On/Off/On latch/0/latch 1 pc(s)

1/2
Image similar
Product type
Toggle switch
Switch/button features
Steel lever
Casing/button colour
Metal
Functions
latch/0/latch
Lighting type
None
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.52 / piece)
€ 4.52
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

APEM 5539A 5539A Toggle switch 250 V AC 3 A 1 x On/Off/On latch/0/latch 1 pc(s)

  • ()

Technical specifications

  • Contact bounce: max. 2 ms
Product type

Toggle switch

Switch/button features

Steel lever

Casing/button colour

Metal

Functions

latch/0/latch

Lighting type

None

Switch position

1 x On/Off/On

Contact material

Silver (Ag)

Connection

Solder tag

Number of pins

1

Contact resistance


10 mΩ

Switching voltage

250 V AC

Switching current (max.)

3 A

Dielectric strength

(Between terminals) 1000 Veff/50 Hz, (between poles) 1500 Veff/50 Hz, (between ports and compound) 1500 Veff/50 Hz

Recess diameter

6 mm

Durability

(Or in case of weak current) 100000 cycles

Electrical lifespan

50000 cycles

Front panel thickness

2.5 mm

Insulation resistance

500 V 1000 MΩ

Type

5539A

Switching capacity


3 A/250 V/AC, 6 A/125 V/AC, 4 A/30 V/DC, 50 mA/10 V DC

Switching voltage

250 V AC

Switching current

3 A

Type

5539 A

Pins

1

Connection

Solder lugs

Documents & Downloads

Datasheet

Datasheet 700365 APEM 5539A 5539A Toggle switch 250 V AC 3 A 1 x On/Off/On latch/0/latch 1 pc(s)

User & Safety Instructions

User & Safety Instructions 700365 APEM 5539A 5539A Toggle switch 250 V AC 3 A 1 x On/Off/On latch/0/latch 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6.87*

What kind of Toggle Switches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)