
Number
Total (€ 297.48 / piece)
€ 297.48
incl. VAT
14-day return policy included
Technical specifications
- Product type
Joystick
- Functions
momentary
- Lighting type
None
- Operation type
Toggle
- Factory colour
Black
- Connection
Jack connector
USB
- Switching voltage
4.5 V
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Durability
5000000 cycles
- Electrical lifespan
5000000 cycles
IP68
- Content
1 pc(s)
- Type
HF22S10U
Documents & Downloads
Datasheet
Datasheet 1197324 APEM HF22S10U Joystick 4.5 V Toggle Jack connector, USB IP68 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1197324 APEM HF22S10U Joystick 4.5 V Toggle Jack connector, USB IP68 1 pc(s)
Description
Scope of delivery
- Gasket
- Clamp ring
- 4 x 40-3/4 Phil Ph MS SS screws.
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 328.73*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























