
Number
Total (€ 76.63 / piece)
€ 76.63
incl. VAT
14-day return policy included
Highlights & Details
Idec HW1M-L2222-22N9 Coordinate switch 240 V AC Lever (straight) Plug & Clip 1 pc(s)
Technical specifications
- Assembly dimensions (lever length): 72 mm
- Mounting depth: 69.4 mm
- Product type
Coordinate switch
- Functions
momentary
- Type
With lock
- Lighting type
None
- Operation type
Lever (straight)
- Connection
Plug & Clip
- Switching voltage
240 V AC
- Switching current (max.)
3 A
- Recess diameter
22.3 mm
- Content
1 pc(s)
- Type
HW1M-L2222-22N9
- Switching capacity
(AC 15) 3 A/ 240 V AC
Documents & Downloads
Datasheet
Datasheet 178698 Idec HW1M-L2222-22N9 Coordinate switch 240 V AC Lever (straight) Plug & Clip 1 pc(s)
User & Safety Instructions
User & Safety Instructions 178698 Idec HW1M-L2222-22N9 Coordinate switch 240 V AC Lever (straight) Plug & Clip 1 pc(s)
Description
Maximal 4 directions of movement are possible with "Joystick" switch for instance up, down, left, right). Momentary-action operation - enabled when lever in actuated position. The operating lever jumps back to its initial (centre) position when released. The switch is fitted with 4 normally-open contact elements.
Hints
The coordinate switch complies with IEC947-5-1, EN60947-5-1, VDE0660-200, is TÜV, UL and CSA certified and carries the CE symbol.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 86.70*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























