• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APEM Q14F1CXXW12E LED indicator light White 12 V DC

1/3
Image similar
Product type
LED indicator light
Operating voltage
12 V DC
Operating current
20 mA
Recess diameter
14 mm
IP rating
IP67
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED indicator light

Type

Q14 F1 CXXW 12E

Factory colour

White

Operating voltage

12 V DC

Operating current

20 mA

Recess diameter

14 mm

Case colour

Chrome

Material

Brass

Material properties

shiny

Mounting type

Screw and union

IP67

LED features

splashproof

protudes from control panel

Connection

Type C CEE 7/16 plug 2.8 mm

Dim

(Ø x L) 16 mm x 45.6 mm

Length

45.6 mm

(Ø)

16 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1297021 APEM Q14F1CXXW12E LED indicator light White 12 V DC

User & Safety Instructions

User & Safety Instructions 1297021 APEM Q14F1CXXW12E LED indicator light White 12 V DC

Description

Hints

The figure - please note the information in the technical data to color, color and reflector design with features as well as the data sheet of the manufacturer.

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)