
Technical specifications
- Product type
LED indicator light
- Type
Q22 F1 AGXXSG 28 AE
- Factory colour
Green
- Forward voltage U(F)
9.0 V
- Operating voltage
28 V AC
28 V DC
- Operating voltage
25.2 - 30.8 V
- Min. operating voltage
25.2 V
- Max. operating voltage
30.8 V
- Operating current
40 mA
- Recess diameter
22 mm
- Mounting depth
49 mm
- Head Ø
25 mm
- Head height
2.5 mm
- Shape
Also
- Front panel thickness
10 mm
- Case colour
Aluminium (anodised)
Green
- Material
Aluminium/PVC
- Material properties
anodised
Actuator side: IP67/Connection side: IP00
- Light intensity I(V)
980 mcd
- Radiation angle
30°
- Connection
Solder tag
- Dim
(Ø x L) 25 mm x 51.5 mm
- Length
51.5 mm
- (Ø)
25 mm
100000 h
- Min. temperature
-40 °C
- Max. temperature
85 °C
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1486663 APEM Q22F1AGXXSG28AE LED indicator light Green Also 28 V AC, 28 V DC 9.0 V 980 mcd
User & Safety Instructions
User & Safety Instructions 1486663 APEM Q22F1AGXXSG28AE LED indicator light Green Also 28 V AC, 28 V DC 9.0 V 980 mcd






















