• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-9323308 LED indicator light Warm white 12 V DC 4400 mcd

Product type
LED indicator light
Operating voltage
12 V DC
Operating current
20 mA
Recess diameter
5 mm
Light intensity I(V)
4400 mcd
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

523 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Wire length: 50 cm
Product type

LED indicator light

Type

P 585 L

Factory colour

Warm white

Operating voltage

12 V DC

Operating current

20 mA

Recess diameter

5 mm

Light intensity I(V)

4400 mcd

Radiation angle

50°

LED features

LED water clear

LED 5 mm

Connection

Open end cable

Content

1 pc(s)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2330827 TRU COMPONENTS TC-9323308 LED indicator light Warm white 12 V DC 4400 mcd

User & Safety Instructions

User & Safety Instructions 2330827 TRU COMPONENTS TC-9323308 LED indicator light Warm white 12 V DC 4400 mcd

Description

This text is machine translated.

This LED with cable is suitable for use in modeling and model railways. Through the advantage that it already with series resistor, polarity reversal protection and a 50 cm long connection cable pre-assembled, the further processing becomes easy. The wire ends are galvanised. We only use light-emitting diodes of the world's leading manufacturers.

Features

  • Cable 50 cm
  • Series resistor
  • Polarity reversal protection.

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)