• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APEM Q8F3CXXG12E LED indicator light Green Flush 6 mcd

Product type
LED indicator light
Operating current
20 mA
Recess diameter
8 mm
IP rating
IP67
Light intensity I(V)
6 mcd
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED indicator light

Factory colour

Green

Operating voltage

12 V DC (max)

Max. operating voltage

12 V DC

Operating current

20 mA

Recess diameter

8 mm

Shape

Flush

Case colour

Green

IP67

Light intensity I(V)

6 mcd

Connection

Braid

Dim

(Ø x H) 8 mm x 22.5 mm

Height

22.5 mm

(Ø)

8 mm

100000 hours

Max. temperature

65 °C

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3344482 APEM Q8F3CXXG12E LED indicator light Green Flush 6 mcd

User & Safety Instructions

User & Safety Instructions 3344482 APEM Q8F3CXXG12E LED indicator light Green Flush 6 mcd

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)