• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APEM Q8P1CXXB220E LED indicator light Blue 230 V AC

1/3
Image similar
Product type
LED indicator light
Operating voltage
230 V AC
Operating current
3 mA
Recess diameter
8 mm
IP rating
IP67
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

83 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED indicator light

Type

Q8 P1 CXXB220E

Factory colour

Blue

Operating voltage

230 V AC

Operating current

3 mA

Recess diameter

8 mm

Case colour

Chrome

Material

Brass

Material properties

shiny

Mounting type

Screw and union

IP67

LED features

splashproof

External reflector

Connection

Type C CEE 7/16 plug 2.8 mm

Dim

(Ø x L) 9.5 mm x 43.85 mm

Length

43.85 mm

(Ø)

9.5 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1296973 APEM Q8P1CXXB220E LED indicator light Blue 230 V AC

User & Safety Instructions

User & Safety Instructions 1296973 APEM Q8P1CXXB220E LED indicator light Blue 230 V AC

Description

Hints

The figure - please note the information in the technical data to color, color and reflector design with features as well as the data sheet of the manufacturer.

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)