• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APEM QS103XXB12 LED indicator light Blue 12 V DC

Collection
Product type
LED indicator light
Operating voltage
12 V DC
Operating current
20 mA
Recess diameter
10 mm
Connection
Open end cable
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

69 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED indicator light

Type

QS103XXB12

Factory colour

Blue

Operating voltage

12 V DC

Operating voltage

10.8 - 13.2 V DC

Min. operating voltage

10.8 V DC

Max. operating voltage

13.2 V DC

Operating current

20 mA

Recess diameter

10 mm

Case colour

Blue

Material

Polycarbonate (PC)

Mounting type

Snap-in

LED features

Frame (satinised)

Connection

Open end cable

Dim

(Ø x L) 12 mm x 28.25 mm

Length

28.25 mm

(Ø)

12 mm

Min. temperature

-40 °C

Max. temperature

+85 °C

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1297172 APEM QS103XXB12 LED indicator light Blue 12 V DC

User & Safety Instructions

User & Safety Instructions 1297172 APEM QS103XXB12 LED indicator light Blue 12 V DC

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)