
Collection
LED indicator light
XXG QS121 12
Green
12 V DC
10.8 - 13.2 V DC
10.8 V DC
13.2 V DC
20 mA
12 mm
Green
Polycarbonate (PC)
Snap-in
20 mcd
Frame (satinised)
Type C CEE 7/16 plug 2.8 mm
(Ø x L) 14 mm x 38.5 mm
38.5 mm
14 mm
-40 °C
+85 °C
Diffused
1 pc(s)
yes
Datasheet 1297181 APEM QS121XXG12 LED indicator light Green 12 V DC 20 mcd
User & Safety Instructions 1297181 APEM QS121XXG12 LED indicator light Green 12 V DC 20 mcd