• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APEM U1046 U1046 Lever cover cap Red 1 pc(s)

Image similar
Product type
Lever cover cap
Print motif
None
Lighting type
None
Factory colour
Red
Length
10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

58 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.43 / piece)
€ 0.43
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Lever cover cap

Print motif

None

Lighting type

None

Factory colour

Red

Length

10 mm

(Ø)

2.5 mm

Compatible with (details)

Lever switch APEM type no. 55 A

Content

1 pc(s)

Type

U1046

Dim

(Ø x L) 2.5 mm x 10 mm (inside)

Dim. (add. text)

inside

Documents & Downloads

Datasheet

Datasheet 700260 APEM U1046 U1046 Lever cover cap Red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 700260 APEM U1046 U1046 Lever cover cap Red 1 pc(s)

What kind of Switch & Button Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)