• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APEM U276 U276 Lever cover cap Red 1 pc(s)

Product type
Lever cover cap
Print motif
None
Lighting type
None
Factory colour
Red
Length
6 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

513 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.67 / piece)
€ 0.67
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Lever cover cap

Print motif

None

Lighting type

None

Factory colour

Red

Length

6 mm

(Ø)

2.5 mm

Compatible with (details)

Lever switch APEM type no. 55 A

Content

1 pc(s)

Type

U276

Dim

(Ø x L) 2.5 mm x 6 mm (inside)

Dim. (add. text)

inside

Documents & Downloads

Datasheet

Datasheet 700220 APEM U276 U276 Lever cover cap Red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 700220 APEM U276 U276 Lever cover cap Red 1 pc(s)

What kind of Switch & Button Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)