• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APNX APNX C1-R-BK-V1 Midi tower Game console casing Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

APNX APNX C1-R-BK-V1 Midi tower Game console casing

  • Midi tower PC gaming
  • ATX, micro ATX, mini ITX
  • Supported hard-disk drive sizes: 2.5,3.5"
  • Number of 2.5" expansion slots: 3 Number of 3.5" expansion slots: 3
  • Lighting
  • SECC, SGCC
  • Black
  • This text is machine translated.

Technical specifications

  • Material: SECC,SGCC
  • Supported motherboards Form factors: ATX,micro ATX,Mini-ITX
  • Suitable for: Gaming
Product type

Game console casing

Case type

Midi tower

Factory colour

Black

6.4 cm (2.5") internal slots

3

8.9 cm (3.5") internal slots

3

6.4cm (2.5 ") external shafts

3

Width

230 mm

Height

502 mm

Depth

464 mm

Form factor

ATX

Micro-ATX

Mini-ITX

Wireless charging

No

Dim

(W x H x D) 230 x 502 x 464 mm

No. of USB 3.2 2nd Gen (USB 3.1)

1 x

No. of USB type A 3.1 / 3.2 1st Gen

2 x

Keyboard layout

German, QWERTZ

Type

PC

UKCA

not relevant

Illumination

yes

Material thickness

0.8 mm

Number of front fans supported (max)

3

Number of side fans supported (max)

3

Number of rear fans supported (max)

1

Number of top fans supported (max)

3

Power supply included

no

Maximum CPU cooler height

16.6 cm

Maximum graphics card length

39.5 cm

Number of expansion slots

7

Liquid cooling capability

yes

Combo headphone/mic port

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3369588 APNX APNX C1-R-BK-V1 Midi tower Game console casing Black

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.