• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple 20W USB‑C Power Adapter USB charger 20 W 1x USB-C® Indoors

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2553 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

Product type

USB charger

20 W

Inputs

Europlug

Input voltage

5 V

No. of outputs

1 x

Outputs

1x USB-C®

Type

20W USB‑C Power Adapter

Suitable for

iPhone

iPad

AirPods

Apple Watch

Suitable for

AirPods

AirPods Pro

AirPods Pro (2. Generation)

AirPods (3. Generation) mit MagSafe-Ladecase

AirPods 4 mit kabellosem Ladecase

iPad mini (5. Generation)

iPad mini (6. Generation)

iPad (7. Generation)

iPad (8. Generation)

iPad (9. Generation)

iPad (10. Generation)

iPad Air (3. Generation)

iPad Air (4. Generation)

iPad Air (5. Generation)

iPad Air 11" (M2, 2024)

iPad Air 11" (M3, 2025)

iPad Air 13" (M2, 2024)

iPad Air 13" (M3, 2025)

iPad Pro 10.5

iPad Pro 11 (1. Generation)

iPad Pro 11 (2. Generation)

iPad Pro 11 (3. Generation)

iPad Pro 11 (4. Generation)

iPad Pro 11 (2024)

iPad Pro 12.9 (1.Generation)

iPad Pro 12.9 (2.Generation)

iPad Pro 12.9 (3.Generation)

iPad Pro 12.9 (4. Generation)

iPad Pro 12.9 (5. Generation)

iPad Pro 12.9 (6. Generation)

iPad Pro 13 (2024)

iPhone 8

iPhone 8 Plus

iPhone X

iPhone XR

iPhone XS

iPhone XS Max

iPhone SE (2.Generation)

iPhone 11

iPhone 11 Pro

iPhone 11 Pro Max

iPhone 12

iPhone 12 mini

iPhone 12 Pro

iPhone 12 Pro Max

iPhone SE (3.Generation)

iPhone 13

iPhone 13 mini

iPhone 13 Pro

iPhone 13 Pro Max

iPhone 14

iPhone 14 Plus

iPhone 14 Pro

iPhone 14 Pro Max

iPhone 15

iPhone 15 Plus

iPhone 15 Pro

iPhone 15 Pro Max

iPhone 16

iPhone 16 Plus

iPhone 16 Pro

iPhone 16 Pro Max

Watch 1. Gen

Watch Series 1

Watch Series 2

Watch Series 3

Watch Series 4

Watch Series 5

Watch Series 6

Watch Series 7

Watch Series 8

Watch Series 9

Watch Series 10

Watch SE (1. Gen)

Watch SE (2. Gen)

Watch Ultra

Watch Ultra 2

Show more
Dim

(L x W x H) 150 cm x 100 mm x 50 mm

Height

50 mm

Length

150 cm

Width

100 mm

Weight

5

Factory colour

White

Used at

Indoors

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3394958 Apple 20W USB‑C Power Adapter USB charger 20 W 1x USB-C® Indoors

Description

The Apple 20W USB‑C Power adapter enables fast, efficient charging at home, in the office or on the go. Connect it to your iPhone 8 or later for quick charging – this takes 50% charge in about 30 minutes. Or connect it with the iPad Pro or iPad Air for an optimum charging performance. Compatible with any USB-C enabled device.

This text is machine translated.

Scope of delivery

  • Apple 20W USB-C Power adapter (power supply)

Hints

Charging cable sold separately.
Compatibility:IPhone models
iPhone 16 Pro
iPhone 16 Pro Max
iPhone 16
iPhone 16 Plus
IPhone 16e
iPhone 15 Pro
iPhone 15 Pro Max
iPhone 15
iPhone 15 Plus
iPhone 14 Pro
iPhone 14 Pro Max
iPhone 14
iPhone 14 Plus
iPhone 11 Pro
iPhone 11 Pro Max
IPhone 13 Mini
IPhone 13
IPhone SE (3. 5th Generation)
iPhone 12 Pro
iPhone 12 Pro Max
iPhone 12 mini
iPhone 12
iPhone 11 Pro
iPhone 11 Pro Max
iPhone 11
IPhone SE (2. 5th Generation)
iPhone XS
iPhone XS Max
iPhone XR
iPhone X
iPhone 8
iPhone 8 Plus
IPad models
13 iPad Pro (M4)
12.9 iPad Pro (6. 5th Generation)
12.9 iPad Pro (5. 5th Generation)
12.9 iPad Pro (4. 5th Generation)
12.9 iPad Pro (3. 5th Generation)
12.9 iPad Pro (2. 5th Generation)
12.9 iPad Pro (1. 5th Generation)
11 iPad Pro (M4)
11 iPad Pro (4. 5th Generation)
11 iPad Pro (3. 5th Generation)
11 iPad Pro (2. 5th Generation)
11 iPad Pro (1. 5th Generation)
10.5 iPad Pro
13 iPad Air (M3)
11 iPad Air (M3)
13 iPad Air (M2)
11 iPad Air (M2)
IPad Air (5. 5th Generation)
IPad Air (4. 5th Generation)
IPad Air (3. 5th Generation)
IPad (A16)
IPad (10) 5th Generation)
IPad (9) 5th Generation)
IPad (8) 5th Generation)
IPad (7) 5th Generation)
IPad mini (A17 Pro)
IMac Retina 4K (6) (5th 5th Generation)
iPad mini 5 5th Generation)
Apple watch models
Apple Watch Ultra 2
Apple Watch Ultra
Apple watch SE (2. 5th Generation)
Apple watch SE (1. 5th Generation)
Apple watch series 10
Apple watch series 9
Apple watch series 8
Apple watch series 7
Apple watch series 6
Apple watch series 5
Apple watch series 4
Apple watch series 3
Apple watch series 2
Apple watch series 1
Apple watch 1 Generation
HomePod Models
Home iPod mini
AirPod models
AirPods 4
AirPods 4 with active noise suppression
AirPods Pro 2
AirPods Pro 2 with MagSafe charging case (Lightning)
AirPods Pro (1. Generation) with MagSafe Lightning charging case
AirPods (3. Generation) with MagSafe charging case
AirPods (3. Generation) with Lightning charging case
AirPods with wireless charging case (2. 5th Generation)
AirPods (2. 5th Generation)
AirPods Max
AirPods Max (Lightning connector)
AirPods (1. 5th Generation)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.