• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple 35W Dual USB‑C Port Power Adapter USB charger 35 W 2x USB-C® Indoors

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

95 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

Product type

USB charger

35 W

Inputs

Europlug

No. of outputs

2 x

Outputs

2x USB-C®

Type

35W Dual USB‑C Port Power Adapter

Suitable for

iPhone

iPad

MacBook

AirPods

Apple Watch

Suitable for

iPhone 15 Pro

iPhone 15 Pro Max

iPhone 15

iPhone 15 Plus

iPhone 14 Pro

iPhone 14 Pro Max

iPhone 14

iPhone 14 Plus

iPhone 13 Pro

iPhone 13 Pro Max

iPhone 13 mini

iPhone 13

iPhone SE (3.Generation)

iPhone 12 Pro

iPhone 12 Pro Max

iPhone 12 mini

iPhone 12

iPhone 11 Pro

iPhone 11 Pro Max

iPhone 11

iPhone SE (2.Generation)

iPhone XS

iPhone XS Max

iPhone XR

iPhone X

iPhone 8

iPhone 8 Plus

iPad Pro 12.9 (6. Generation)

iPad Pro 12.9 (5. Generation)

iPad Pro 12.9 (4. Generation)

iPad Pro 12.9 (3.Generation)

iPad Pro 12.9 (2.Generation)

iPad Pro 12.9 (1.Generation)

iPad Pro 11 (4. Generation)

iPad Pro 11 (3. Generation)

iPad Pro 11 (2. Generation)

iPad Pro 11 (1. Generation)

iPad Pro 10.5

iPad Air (5. Generation)

iPad Air (4. Generation)

iPad Air (3. Generation)

iPad 10.9 (10. Generation)

iPad (9. Generation)

iPad (8. Generation)

iPad (7. Generation)

iPad mini (6. Generation)

iPad mini (5. Generation)

MacBook Air 13"

MacBook Air

MacBook 12"

Watch Ultra 2

Watch Series 9

Watch SE

Watch Ultra

Watch Series 8

Watch Series 7

Watch Series 6

Watch Series 5

Watch Series 4

Watch Series 3

Watch Series 2

Watch Series 1

Watch 1. Gen

AirPods Pro

Show more
Weight

5

Factory colour

White

Used at

Indoors

Screen size diagonal (inches)

0 inch

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3088046 Apple 35W Dual USB‑C Port Power Adapter USB charger 35 W 2x USB-C® Indoors

Description

The 35W Dual USB‑C port Power adapter lets you charge two devices simultaneously at home, in the office or on the go. Apple recommends that you use it with your MacBook Air. You can also use it with iPhone, iPad, Apple watch and AirPods.

Combine this power supply with the travel adapter kit to charge devices in other regions everywhere in the world.

This text is machine translated.

Scope of delivery

  • Apple 35W Dual USB‑C port Power adapter

Hints

Charging cable sold separately
Compatibility:IPhone models
iPhone 16 Pro
iPhone 16 Pro Max
iPhone 16
iPhone 16 Plus
iPhone 16e
iPhone 15 Pro
iPhone 15 Pro Max
iPhone 15
iPhone 15 Plus
iPhone 14 Pro
iPhone 14 Pro Max
iPhone 14
iPhone 14 Plus
iPhone 11 Pro
iPhone 11 Pro Max
IPhone 13 Mini
IPhone 13
IPhone SE (3. 5th Generation)
iPhone 12 Pro
iPhone 12 Pro Max
iPhone 12 mini
iPhone 12
iPhone 11 Pro
iPhone 11 Pro Max
iPhone 11
IPhone SE (2. 5th Generation)
iPhone XS
iPhone XS Max
iPhone XR
iPhone X
iPhone 8
iPhone 8 Plus
IPad models
13" iPad Pro (M4)
12.9" iPad Pro (6. 5th Generation)
12.9" iPad Pro (5. 5th Generation)
12.9" iPad Pro (4. 5th Generation)
12.9" iPad Pro (3. 5th Generation)
12.9" iPad Pro (2. 5th Generation)
12.9" iPad Pro (1. 5th Generation)
11" iPad Pro (M4)
11" iPad Pro (4. 5th Generation)
11" iPad Pro (3. 5th Generation)
11" iPad Pro (2. 5th Generation)
11" iPad Pro (1. 5th Generation)
10.5" iPad Pro
13" iPad Air (M2)
11" iPad Air (M2)
IPad Air (5. 5th Generation)
IPad Air (4. 5th Generation)
IPad Air (3. 5th Generation)
IPad (10) 5th Generation)
IPad (9) 5th Generation)
IPad (8) 5th Generation)
IPad (7) 5th Generation)
IMac Retina 4K (6) (5th 5th Generation)
iPad mini 5 5th Generation)
Mac models
MacBook Air (13", M3, 2024)
MacBook Air (15", M3, 2024)
MacBook Air (13", M2, 2022)
MacBook Air (M1, 2020)
MacBook Air (Retina, 13", 2020)
MacBook Air (Retina, 13", 2018-2019)
MacBook Retina, 12", early 2015-2017)
Apple watch models
Apple Watch Ultra 2
Apple Watch Ultra
Apple watch SE (2. 5th Generation)
Apple watch SE (1. 5th Generation)
Apple watch series 10
Apple watch series 9
Apple watch series 8
Apple watch series 7
Apple watch series 6
Apple watch series 5
Apple watch series 4
Apple watch series 3
Apple watch series 2
Apple watch series 1
Apple watch 1 Generation
AirPod models
AirPods 4
AirPods 4 with active noise suppression
AirPods Pro 2
AirPods Pro 2 with MagSafe charging case (Lightning)
AirPods Pro (1. Generation) with MagSafe Lightning charging case
AirPods (3. Generation) with MagSafe charging case
AirPods (3. Generation) with Lightning charging case
AirPods with wireless charging case (2. 5th Generation)
AirPods (2. 5th Generation)
AirPods Max
AirPods Max (Lightning connector)
AirPods (1. 5th Generation)
Apple Vision Pro
Apple Vision Pro

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.