
Highlights & Details
AirPods Max 2
- ULTIMATE OVER-EAR audio EXPERIENCE – with the Power of the H2 chip, the AirPods Max 2 provide improved hi-fi audio with rich basses, full mid-range and brilliant treble for a unique hearing experience.
- APERTURE ALL OUT – Up to 1.5x better active noise suppression compared to the previous generation, so you can immerse yourself completely in sound. (1)
- HEAR THE WORLD AROUND YOU – Adaptive Audio automatically adjusts noise suppression to suit your environment. Conversation detection reduces playback volume so you can talk to people around you. And with transparency mode, you can hear sounds from outside to interact with your environment. (3)
- PERSONALIZED 3D AUDIO – with sound tuned to your individual ear form and dynamic head holder the AirPods Max 2 offers an immersive listening experience for perfect surround sound like in the cinema. (4)
- COMMUNICATE ACROSS LANGUAGES - Simply press and hold the listening mode button to enable live translation with the Apple Intelligence Power. The device automatically translates the WAS being spoken by your opponent into your preferred language. (2)
- DESIGNED FOR OPTIMAL ACOUSTICS – Designed with a headband with breathable mesh, ear cushions made of memory foam and special textiles as well as telescopic arms for an outstanding over-EAR fit. Available in five brilliant colors.
- LOSSLESS AUDIO WITH USB C - Experience every detail of the original recording when you connect the AirPods Max 2 via USB C to your device. And to charge your iPods Max 2, just use the same cable as for your other Apple devices. (5)
- FULL-DAY BATTERY – Up to 20 hours of music or movie playback with active noise suppression on and 3D audio on. (6)
Technical specifications
- A complete list is available at apple.com/de/airpods-max/specs/.
- Product type
AirPods
- Design (headphones)
Over-the-ear
- Headphone features
Headset
- Audio channels
Stereo
- Control type
Apple
- Transfer type
Bluetooth® (1075101)
USB-C®
- functions
Microphone noise cancelling
Noise cancelling
- Max. battery life
20 h
- Factory colour
Midnight
- Weight
386.2 g
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
2.5 W
- Bluetooth
5.3
- Headphones model
AirPods Max 2
- Suitable for
iOS
iPhone
iPad
MacBook
- Width
168.6 mm
- Height
187.3 mm
- Depth
83.4 mm
- Headband-type
Overhead
- Earphone type
Over-the-ear
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3739464 Apple Airpods Max 2 AirPods Bluetooth® (1075101) Stereo Midnight Microphone noise cancelling, Noise cancelling Headset
Description
This text is machine translated.
Scope of delivery
- AirPods Max 2
- Smart case
- USB‑C charging cable
- Documentation
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 1,040.98*
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- JBL in-ear headphones
- Lenovo headset
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















