
Highlights & Details
AirPods Max
- ULTIMATE OVER-EAR audio EXPERIENCE – The dynamic driver developed by Apple delivers hi-fi audio. Computational audio combines a special acoustic design with the Apple H1 chip and software for a revolutionary listening experience.
- FIVE NEW COLORS – AirPods Max come in five new colors: Midnight, Polarstern, Blue, Violet and Orange. Also a matching color Smart case is included.
- FOCUS ON WAS YOU WANT TO HEAR – Active Noise Suppression hides up to 2x more background noise so you can immerse yourself completely in your music.(1)
- Hear THE WORLD AROUND YOU – Transparency mode lets you hear WAS passing around you and interact with your environment.
- PERSONALIZED 3D AUDIO – with sound tuned to your special ear shape and dynamic head tracking, the AirPods Max delivers an immersive listening experience for perfect sound anywhere around you. You can also listen to selected songs, series and movies in Dolby Atmos.(2)
- DESIGNED FOR OPTIMAL ACOUSTICS – Designed with a headband with mesh and memory foam ear cushions for an outstanding over-EAR fit that perfectly includes the sound.
- MAGIC EXVISION – Pair the AirPods Max by simply holding it near your device and tapping 'Connect' on your display. AirPods Max will pause playback when you drop it off. And automatic switching allows you to seamlessly switch between your iPhone, iPad, and Mac as you listen.(3)
- PRECISE CONTROL - With the Digital Crown you can play and pause music, accept calls, terminate and mute as well as control the volume and skip songs.
- NOW SUPPORTS CHARGING VIA USB-C – thanks to a new USB-C connection you can now charge your iPods Max with the same cable as your iPhone, iPad, Mac and other Apple devices.
Technical specifications
- Product type
AirPods
- Design (headphones)
Over-the-ear
- Headphone features
Headset
- Audio channels
Stereo
- Control type
Apple
- Transfer type
Bluetooth® (1075101)
USB-C®
- functions
Noise cancelling
Microphone noise cancelling
- Max. battery life
20 h
- Factory colour
Pole star
- Weight
386.2 g
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
3.5 W
- Type
Retail
- Bluetooth
5.0
- Headphones model
AirPods Max
- Suitable for
iOS
iPhone
iPad
MacBook
- Width
168.6 mm
- Height
187.3 mm
- Depth
83.4 mm
- Headband-type
Overhead
- Earphone type
Over-the-ear
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3329314 Apple AirPods Max AirPods Bluetooth® (1075101) Stereo Pole star Noise cancelling, Microphone noise cancelling Headset
Description
This text is machine translated.
Scope of delivery
- AirPods Max
- Smart case
- USB‑C charging cable
- Documentation
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 1,053.98€ 1,051.98*
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- JBL in-ear headphones
- Lenovo headset
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















