• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple AirPods Pro (2nd Gen.) + MagSafe Charging Case USB-C AirPods Bluetooth® (1075101) Stereo White Noise cancelling He

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

AirPods Pro (2. Generation) with MagSafe charging case (USB‑C)

  • Developed by Apple
  • H2 Apple chip, excellent sound quality with adaptive EQ
  • Adaptive Audio¹⁶
  • Active noise suppression
  • Transparency mode
  • Konversationserkennung¹⁶
  • Personalized Lautstärke¹⁶
  • Personalised 3D audio with dynamic head Trackingᴼ
  • Silicone tips in four sizes for a more individual fit and sealing
  • With the touch control you can strike to adjust the volume and control the playback at the bottom
  • MagSafe charging case with precise Suche¹⁵, integrated loudspeaker and carrying strap˄
  • Up to 6 hours Playback when active noise suppression is activated⁷ Up to 30 hours Total playback with case with active noise suppression on.¹⁰
  • Dust, water and sweat protection for AirPod Pro and charging case (IP54)²
  • Automatic switch-on and connection
  • Simple setup for all your Apple Geräte⁵
  • The MagSafe charging case can be charged with USB-C®, Apple Watch, MagSafe or wireless Qi chargers
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 2.5 W - 5 W

Technical specifications

  • Weight & dimensions AirPods (each): 30.9x21.8x24.0 mm (HxBxT); 5.3 g
  • Weight & Dimensions Lightning charging case: 45.2x60.6x21.7 mm (HxBxD); 50.8 g
Product type

AirPods

Design (headphones)

In-ear

Headphone features

Headset

Charging case

Sweat-resistant

Water-resistant

Audio channels

Stereo

Control type

Apple

Transfer type

Bluetooth® (1075101)

functions

Noise cancelling

Power supply

Li-ion rechargeable battery (built-in)

Max. battery life

6 h

Factory colour

White

Weight

0.24 kg

Charging capacity (min.)

2.5 W

Charging capacity (max.)

5 W

Type

Retail

Technology

Li-ion

Bluetooth

5.3

Headphones model

AirPods Pro (2. Generation) USB-C®

Suitable for

AirPods

Earphone type

In-ear

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2973658 Apple AirPods Pro (2nd Gen.) + MagSafe Charging Case USB-C AirPods Bluetooth® (1075101) Stereo White Noise cancelling He

Description


From sound to new
The AirPods Pro (2. Generation) with MagSafe charging case (USB-C®) offer up to 2x better active noise suppression than the previous generation.¹ With the transparency mode you can hear your environment. The new Adaptive Audio dynamically adjusts noise control to suit your environment.¹⁶ Conversation detection reduces the volume of your media and strengthens the voices in front of you. when you interact with others.¹⁶ A charge provides up to 6 hours of battery life.⁷ And with the touch controls, you can easily adjust the volume with a swipe. The MagSafe Ladecase¹⁷ alone is impressive – with Accurate Suche¹⁵, built-in speaker and carrying strap.˄

Excellent audio quality
The further developed H2 chip supplies the Power for an intelligent noise suppression and three-dimensional sound. The Adaptive EQ adjusts music to your ears in real time. You get brilliant, clean trebles and deep, rich basses in impressive clarity.

Intelligent sound
Active noise suppression removes twice as many unwanted noises. So nothing disturbs you when you listen to something on your way to work or when you need to concentrate. Transparency mode reduces loud noises 48,000 times per second and adjusts them so that your environment can be heard in any situation. And Adaptive Audio¹⁶ dynamically mixes transparency mode and active noise suppression – for the best listening experience in any environment.

Personalized listening experience
A listening experience for you. Choose from four flexible silicon tips in different sizes (XS, S, M, L) for the perfect sealing and fitting shape. Personalized volume adjusts the sound to suit your listening habits over time and in different environments.¹⁶ Conversation detection automatically reduces the volume of the one you're listening to, strengthens voices in front of you and reduces background noise.¹⁶ Personalized 3D Audio with dynamic head tracking provides an individual listening experience. by placing the sound precisely around you.ᴼ The Adaptive EQ adapts music to your ears. Thus you will always receive a constantly detailed playback.

Even longer battery life
You'll get up to 6 hours of one-time playback and up to 30 hours of playback with the MagSafe charging case.¹⁰ Load the MagSafe charging case with a Apple watch or MagSafe charger. You can also use the USB-C® port or a Qi-certified charger.

High-performance charging case
The MagSafe charging case has the U1 chip with precision Suche¹⁵, with which you can easily find your case. And if you're close by but can't find the case, you can play a sound through the built-in speaker. Attach your case to a backpack or bag with the built-in carrying strap˄, so it is always within reach. And the AirPods Pro and MagSafe charging case, which are protected against dust, water and sweat according to IP54, have been developed to withstand the elements.²

Simply more magical
With the AirPods Pro (2. Generation) with MagSafe charging case (USB-C®) everything feels even easier than with the first model. With the touch control, you can control the playback at the bottom and adjust the volume by gently stroking up or down. Be sure to read important messages and messages with Siri 'Announce Messages' when you get them.³ Share songs or programs between two pairs of AirPods with audio sharing.⁴ And as always, the AirPods Pro connects directly to your iPhone or your Apple Watch and the sound switches seamlessly between your favorite Apple devices.⁵


Notice:
1. The power of active noise suppression was compared to the AirPods Pro (1. Generation).
2. The AirPods Pro (2. Generation) and the charging case are protected against dust, sweat and water for sports and trainings, which do not take place in the water. The AirPods Pro (2. Generation) and the charging case have been tested under controlled laboratory conditions and are classified under IP54 according to IEC Standard 60529. The protection against dust, sweat and water is not permanent and can become less over time as a result of normal wear and tear. Wet AirPods Pro (2. Generation) must not be loaded. support.apple.com/kb/HT210711 is a guide for cleaning and drying.
3. Siri may not be available in all languages or regions. Functions may vary by region. Requires a compatible device and Internet access. Mobile phone charges may apply.
4. Requires a compatible Apple device with the latest operating system.
5. Requires an iCloud account and a compatible Apple device with the latest operating system.
6. Size and weight vary depending on configuration and manufacturing process.
7. The tests were conducted by Apple in August 2023 using prototypes of AirPod Pro (2. Generation) with MagSafe charging case (USB‑C) and related software connected to prototypes of iPhone 15 Pro devices and software prototypes. The playlist included 358 individual audio tracks purchased from the iTunes Store (256 kbps AAC). The volume was set to 50%. Active noise suppression was activated. With activated 3D audio and head tracking the playback was up to 5.5 hours. During the tests, the AirPod Pro battery was completely discharged by audio until the first AirPod Pro stopped playing. Battery life depends on device settings, environment, usage, and many other factors.
8. The tests were conducted by Apple in August 2023 using prototypes of AirPod Pro (2. Generation) with MagSafe charging case (USB‑C) and related software connected to prototypes of iPhone 15 Pro devices and software prototypes. The volume was set to 50%. Active noise suppression was activated. During the tests, the battery of the AirPod Pro was completely discharged with a mobile phone call until the first AirPod Pro stopped listening to the call. Battery life depends on device settings, environment, usage, and many other factors.
9. The tests were conducted by Apple in August 2023 using prototypes of AirPod Pro (2. Generation) with MagSafe charging case (USB‑C) and related software connected to prototypes of iPhone 15 Pro devices and software prototypes. The volume was set to 50%. Active noise suppression was activated. During the tests, the battery of the AirPod Pro was completely discharged with a mobile phone call until the first AirPod Pro stopped listening to the call. The discharged AirPods Pro has been fully charged. Then a mobile phone call was made again until the first AirPod Pro stopped playing conversation audio. The cycle was repeated until the AirPods Pro and the charging case were completely discharged. Battery life depends on device settings, environment, usage, and many other factors.
10. The tests were conducted by Apple in August 2023 using prototypes of AirPod Pro (2. Generation) with MagSafe charging case (USB‑C) and related software connected to prototypes of iPhone 15 Pro devices and software prototypes. The playlist included 358 individual audio tracks purchased from the iTunes Store (256 kbps AAC). The volume was set to 50%. Active noise suppression was activated. During the tests, the AirPod Pro battery was completely discharged by audio until the first AirPod Pro stopped playing. The discharged AirPods Pro has been fully charged. Then audio continued until the first AirPod Pro stopped playing. The cycle was repeated until the AirPods Pro and the charging case were completely discharged. Battery life depends on device settings, environment, usage, and many other factors.
11. The tests were conducted by Apple in August 2023 using prototypes of AirPod Pro (2. Generation) with MagSafe charging case (USB‑C) and related software connected to prototypes of iPhone 15 Pro devices and software prototypes. The playlist included 358 individual audio tracks purchased from the iTunes Store (256 kbps AAC). The volume was set to 50%. Active noise suppression was activated. The 5-minute charge test was performed with AirPods Pro discharged. These were charged for 5 minutes. Then audio was played until the first AirPod stopped playback. Battery life depends on device settings, environment, usage, and many other factors.
12. The tests were conducted by Apple in August 2023 using prototypes of AirPod Pro (2. Generation) with MagSafe charging case (USB‑C) and related software connected to prototypes of iPhone 15 Pro devices and software prototypes. The volume was set to 50%. Active noise suppression was activated. The 5-minute charge test was performed with AirPods Pro discharged. These were charged for 5 minutes. Then a mobile phone call was made until the first AirPod Pro stopped playing conversation audio. Battery life depends on device settings, environment, usage, and many other factors.
13. Requires the latest version of iOS or iPadOS.
14. AirPods work as Bluetooth headphones with Apple devices that use older software, as well as third-party devices, but with limited functionality.
15. The Exact Search feature requires an iPhone with U1 chip. Availability may vary by region.
16. For iOS: Available on iPhone SE (2. Generation and newer), iPhone XS, iPhone XR and newer with iOS 17 and newer when used with AirPods Pro (2. Generation) with the latest firmware.
For iPadOS: Available on the 12.9" iPad Pro (2. And newer), 10.5" iPad Pro, 11" iPad Pro (1. Generation and newer), iPad Air (3. Generation and newer), iPad (6. Generation and new) and iPad mini (5. Generation and newer) with iPadOS 17 and newer, when used with AirPods Pro (2. Generation) with the latest firmware.
For MacOS: Available on the MacBook Air (2018 and later), MacBook Pro (2018 and later), iMac (2019 and later), iMac Pro (2017), Mac mini (2018 and later), Mac Studio (2022) and Mac Pro (2019 and later) with MacOS Sonoma and later when used with AirPods Pro (2. Generation) with the latest firmware.
17. Charging with MagSafe requires a compatible MagSafe charger. Wireless charging requires a Qi-certified charger. The AirPods Pro (2. Generation) Charging case is compatible with the Apple Watch charger or USB‑C connection.
18. Available in compatible Apps with AirPod (3. Generation), AirPods Pro (1. And 2. Generation) or AirPods Max with the latest firmware.
º Compatible hardware and software required. Works with compatible content in supported apps. Not all content is available in Dolby Atmos. IPhone with TrueDepth camera is required to create a personalized 3D audio profile that synchronizes with the latest operating system on all Apple devices, including iOS, iPadOS, MacOS, and tvOS.
ºº The AirPods (3. Generation) are protected from sweat and water for non-water sports and training, and they are classified under IPX4. The protection against sweat and water is not permanent.
ººº Battery life depends on device settings, environment, usage, and other factors.
ºººº The AirPods Pro (2. Generation) are protected from dust, sweat and water for sports and training that do not take place in the water, and they are classified under IP54. The protection against dust, sweat and water is not permanent.

This text is machine translated.

Scope of delivery

  • AirPods Pro
  • MagSafe charging case (USB-C®)
  • Silicone tips (four sizes: XS, S, M, L)
  • USB‑C charging cable
  • Documentation

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)