• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple EarPods EarPods Corded (1075100) Remote control, Volume control, Sweat-resistant, Waterproof

1/6
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Apple EarPods (Lighting Connection) Earphones

  • Developed by Apple
  • Deep, full bass
  • Protected against sweat and water
  • Control playback of music and videos
  • Accept and end calls

Technical specifications

  • Compatibility:
  • IPhone models: IPhone 14 Pro;iPhone 14 Pro Max;iPhone 14;iPhone 14 Plus;iPhone 13 Pro;iPhone 13 Pro Max;iPhone 13 mini;iPhone 13;iPhone SE (3. Gen);iPhone 12 Pro;iPhone 12 Pro Max;iPhone 12 mini;iPhone 12;iPhone 11 Pro;iPhone 11 Pro Max;iPhone 11;iPhone SE (2. Gen);iPhone XS;iPhone XS Max;iPhone XR;iPhone X;iPhone 8;iPhone 8 Plus;iPhone 7;iPhone 7 Plus;iPhone 6s;iPhone 6;iPhone 6 Plus;iPhone SE (1. Gen);iPhone 5s;iPhone 5c;iPhone 5
  • IPad models: 12.9" iPad Pro (2. Gen);12.9" iPad Pro (1. Gen);10.5" iPad Pro;9.7" iPad Pro;iPad Air (3. Gen);iPad Air 2;iPad Air (1. Gen);iPad (9. Gen);iPad (8. Gen);iPad (7. Gen);iPad (6. Gen);iPad (5. Gen);iPad mini (5. Gen);iPad mini 4;iPad mini 3;iPad mini 2;iPad mini (1. 5th Generation)
  • IPod Models: IPod touch (7. Gen);iPod touch 6. Generation
Product type

EarPods

Design (headphones)

In-ear

Use

Mobile phone

Headphone features

Remote control

Volume control

Sweat-resistant

Waterproof

Control type

Apple

Transfer type

Corded (1075100)

Lightning

functions

High-resolution audio

Sound pressure

104 dB

Power supply

not required

Factory colour

White

Weight

5

Charging capacity (min.)

0 W

Charging capacity (max.)

0 W

Cable length

1.2 m

Suitable for

iPhone

iPad

Width

100 mm

Height

50 mm

Earphone type

Open

Length

150 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3379176 Apple EarPods EarPods Corded (1075100) Remote control, Volume control, Sweat-resistant, Waterproof

Description

Unlike conventional round headphones, the design of the EarPods is based on the geometry of the ear. That's why they fit more people than any other earphone.

The loudspeakers in the EarPods are designed in such a way that they maximize the sound output – in this way you get high-quality sound.

The EarPods (Lightning connector) also have a built-in remote control that lets you adjust the volume, control music and video playback, and answer and end calls by simply pressing the remote control.

This text is machine translated.

Scope of delivery

  • EarPods with Lighting port

System requirements

  • Compatible with all Lightning connector devices that support iOS 10 or later, including iPod touch, iPad and iPhone.

More interesting products

(*All information is plus legal VAT)