• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple EarPods (USB-C) EarPods Corded (1075100) Stereo White Sweat-resistant, Waterproof, Volume control Hi-Fi

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1180 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Apple EarPods - earphones with microphone - ear plugs

  • Developed by Apple
  • Deep, full bass
  • Protected against sweat and water
  • Control playback of music and videos
  • Accept and end calls

Technical specifications

Product type

EarPods

Design (headphones)

In-ear

Use

Hi-Fi

Headphone features

Sweat-resistant

Waterproof

Volume control

Audio channels

Stereo

Control type

Apple

Transfer type

Corded (1075100)

USB-C®

Sound pressure

90 dB

Power supply

USB (built-in)

Factory colour

White

Weight

0.04 kg

Charging capacity (min.)

0 W

Charging capacity (max.)

0 W

Type

Retail

Call management

Yes (if supported by phone type)

Headphones model

EarPods

Suitable for

iOS

MacBook

iPad

iPhone

iMac

Earphone type

In-ear

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3324631 Apple EarPods (USB-C) EarPods Corded (1075100) Stereo White Sweat-resistant, Waterproof, Volume control Hi-Fi

Description

Unlike conventional round headphones, the design of the EarPods is based on the geometry of the ear. That's why they fit more people than any other earphone.
The loudspeakers in the EarPods are designed in such a way that they maximize the sound output – in this way you get high-quality sound.
The EarPods (USB-C) also have a built-in remote control that lets you adjust the volume, control music and video playback, and answer or end calls.

This text is machine translated.

System requirements

  • Mac models with USB-C running MacOS Monterey 12.6 or later.
  • IPad models with USB-C running iPadOS 16.4 or later.
  • IPhone models with USB-C running iOS 17 or later.

More interesting products

(*All information is plus legal VAT)