• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple FineWoven Wallet iPhone Air Umbra MagSafe compatibility MGH24ZM/A

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

Product type

Case

Compatible with

Apple

Compatible with

iPhone Air

Factory colour

Umbra

Material

Polycarbonate (PC)

Features

MagSafe compatibility

Weight

5

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3475006 Apple FineWoven Wallet iPhone Air Umbra MagSafe compatibility MGH24ZM/A

Description

This ultra-thin, semi-transparent case was developed especially for the unbelievably thin iPhone Air. The back is only 0.9 mm thin and reinforced by a frame made of polycarbonate. The inside is slightly matt, while the outside has a high-gloss finish. A new key design provides for
Precise, clear click feel and quick feedback. The thin and lightweight iPhone Air Case with MagSafe has been carefully optimized to ensure that your iPhone is protected from scratches and falls.

The case works seamlessly with camera control to detect precise finger movements such as pressing and stroking.

With two connection points this case can be fixed securely to the cross-body tape. So you can carry your iPhone hands free.

With integrated magnets, which align perfectly to the iPhone Air, the case holds very easily and provides for a faster wireless charging. Just leave your iPhone in the case when charging and dock your MagSafe charger or place it on your Qi2.2 or Qi -certified charger.

Like any case developed by Apple, it goes through the design and manufacturing process
Thousands of test hours. It not only looks great, it also protects your iPhone
Against scratches and when falling.

This text is machine translated.

Scope of delivery

  • IPhone Air Case with MagSafe
  • This text is machine translated.