
1/10

iPad
iPad Air 13 (M4, 2026)
WiFi
33 cm
13 inch
Liquid Retina
Multi-touch
True Tone
2732 x 2048 Pixel
Apple M4 chip with 8-core CPU with 3 performance cores and 5 efficiency cores
Apple M4
Apple M4 Chip
8 x
12 GB
Apple M4
9-Core GPU
1 TB
12 MP
12 MP
iPadOS 26
Apple Intelligence
Wi-Fi
TouchID
6
No
No
1 x
USB C®
Bluetooth
Wi-Fi
Blue
214.9 mm
280.6 mm
6.1 mm
616 g
LiPo
10 h
13 inch
G (A - G)
15 W
45 W
33 cm (13 inch)
No
Keyboard not included
with USB Power Delivery
yes
User & Safety Instructions 3733312 Apple iPad Air 13 (M4, 2026) WiFi 1 TB Blue 33 cm (13 inch) Apple M4
The necessary accessories are required to use the article as described.