• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple iPad Pro 11 (M5, 2025) WiFi 2 TB Space Black 27.9 cm (11 inch) Apple M5

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Apple iPad Pro 11 (M5, 2025);WiFi, , 2 TB Memory, Apple M5, Space Black

  • iPad Pro Designed for Apple intelligence.
  • PERFORMANCE AND STORAGE SPACE – the iPad Pro with M5 chip brings you unbelievable speed and powerful on-device AI for all your tasks. (1) With up to 2 TB memory, 16 GB RAM and neural accelerators for AI performance at the next level. (4)
  • IPADOS - Use Pro Apps (5) and do more with iPadOS 26 with Liquid Glass design and capabilities that change everything. (6) The intuitive and flexible window system lets you control, organize and manage workflows like never before.
  • AppleINTELLIGENCE – Apple intelligence is your personal intelligence system. It helps you communicate, express yourself, and do things easier with breakthrough data protection every step. (1)
  • 11" ULTRA RETINA XDR DISPLAY – The world's most advanced display with extreme brightness, precise contrast, promotion, wide P3 color space and True Tone. (7) Nanotexture glass for demanding lighting conditions is available for 1 TB and 2 TB configurations.
  • Apple PENCIL AND MAGIC KEYBOARD FOR IPAD PRO – The Apple pencil Pro and the Apple pencil (USB-C) enable intuitive and precise control of drawings, notes and creativity. The Magic Keyboard provides for comfortable typing and a trackpad with haptic feedback. (8)
  • ADVANCED CAMERAS - The iPad Pro features a 12MP Center Stage landscape front camera and a 12 MP wide angle camera with adaptive True Tone flash. Four studio-quality microphones and a 4 speaker audio system deliver rich audio.
  • CONNECTIVITY – WLAN 7 with Apple N1 (2) allows fast and secure wireless connections. So you can work from almost everywhere and easily transfer photos, documents and large video files.
  • Unlock AND PAY WITH FACE ID - unlock your iPad Pro, securely authenticate purchases, sign in to apps and more - all at a glance.
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 15 W - 60 W USB PD

Technical specifications

Product type

iPad

Model

iPad Pro 11 (M5, 2025)

Version

WiFi

Display (cm)

27.9 cm

Screen size diagonal (inches)

11 inch

Display properties

120 Hz

Ultra Retina XDR

True Tone

Tandem OLED

Pro Motion technology

Touch display

Display resolution

2420 x 1668 Pixel

CPU

Apple M5 chip (10-core CPU with 4 performance cores and 6 efficiency cores, 10-core GPU, hardware accelerated ray tracing, 16-core neutral engine, 153 GB/s memory bandwidth)

CPU series

Apple M5

Processor/type

9-Core CPU mit 3 Performance-Kernen und 6 Effizienz-Kernen

Processor cores (No.)

10 x

16 GB

Graphics card type

Apple M5

Graphics card type

10-Core GPU

Memory capacity

2 TB

Resolution of built-in camera

12 MP

Front camera resolution

12 MP

Operating system (Version)

iPadOS 26

Tablet PC features

Apple Intelligence

Wi-Fi

Mobile internet

WiFi

Bluetooth

6

Built-in Glonass

No

Built-in GPS

Yes

No. of USB 3.0 ports

1 x

Interfaces

USB C®

Bluetooth

Wi-Fi 7 (IEEE 802.11be)

Factory colour

Space Black

Width

177.5 mm

Height

249.7 mm

Depth

5.3 mm

Weight

444 g

Rechargeable battery technology

LiPo

Operating time (max.)

10 h

Screen size diagonal (inches)

11 inch

G (A - G)

Charging capacity (min.)

15 W

Charging capacity (max.)

60 W

Display

27.9 cm (11 inch)

Charging method (Power Delivery)

with USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3530722 Apple iPad Pro 11 (M5, 2025) WiFi 2 TB Space Black 27.9 cm (11 inch) Apple M5

Description

iPad Pro Developed for Apple intelligence (1). The iPad Pro with the Power of the Apple M5 chip delivers an incredible performance for more productivity and advanced AI workflows. With the brilliant Ultra Retina XDR display, super-fast WLAN 7 (2), neutral accelerators for AI workloads and revised iPadOS, iPad Pro has no limits. Together with the Apple Pencil Pro and the Magic Keyboard for the iPad Pro, you have unlimited versatility, creativity and productivity.

This text is machine translated.

Hints

Apps are available from the AppStore. Title availability is subject to change.
(1) Apple intelligence is available in the beta version. Some features may not be available in all regions or languages. Information on the availability of features, languages and system requirements can be obtained from the manufacturer.
(2) WLAN 7 is available in countries and regions where it is supported.
(3) Data plan required. 5G is available in selected countries and through selected providers. Speed may vary depending on location and vendor. For more information on 5G support, please contact your mobile service provider.
(4) The available space is lower and depends on many factors. Memory capacity may change depending on software version, settings, and iPad model. 1 GB = 1 billion bytes and 1 TB = 1 trillion bytes. The actual formatted capacity is less.
(5) Apps are available in the APP store. Title availability is subject to change.
(6) Subject to changes to the features. Some features, apps, and services may not be available in all regions or languages.
(7) The display has rounded corners. As a square, the diagonal is 13" (33.02 cm) for the 13" iPad Pro. The actual visible display area is smaller.
(8) Accessories available separately and subject to change of availability. Compatibility varies by generation.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.