


iPad
iPad Pro 13 (M5, 2025)
WiFi
33 cm
13 inch
Nano-texture glass
120 Hz
Ultra Retina XDR
True Tone
Tandem OLED
Pro Motion technology
Touch display
2752 x 2064 Pixel
Apple M5 chip (10-core CPU with 4 performance cores and 6 efficiency cores, 10-core GPU, hardware accelerated ray tracing, 16-core neutral engine, 153 GB/s memory bandwidth)
Apple M5
10-Core CPU mit 4 Performance-Kernen und 6 Effizienz-Kernen
10 x
16 GB
Apple M5
10-Core GPU
1 TB
12 MP
12 MP
iPadOS 26
Apple Intelligence
Wi-Fi
5G
6
No
Yes
1 x
USB C®
Bluetooth
Wi-Fi 7 (IEEE 802.11be)
Space Black
215.5 mm
281.6 mm
5.1 mm
579 g
LiPo
10 h
13 inch
G (A - G)
15 W
60 W
33 cm (13 inch)
with USB Power Delivery
yes
User & Safety Instructions 3530732 Apple iPad Pro 13 (M5, 2025) WiFi 1 TB Space Black 33 cm (13 inch) Apple M5
The necessary accessories are required to use the article as described.