• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple iPhone 16 Black 256 GB 15.5 cm (6.1 inch)

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 995.00 / piece)
€ 995.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Apple iPhone 16 Black 256 GB

  • NEW CAMERA CONTROL – with the camera control you can access camera tools like Zoom or depth of sharpness easily and make the perfect photo in record time.
  • VERY CLOSE TO PERFECT – with the improved ultra-wide angle camera with auto-focus you can capture unbelievably detailed macro photos and videos. Take impressive high-resolution pictures or zoom with the 48 MP Fusion camera in optical quality with the 2x tele-Zoom.
  • PHOTOGRAPHIC STYLES – the latest generation of photographic styles give you more creative flexibility. Thus, you can make each photo even more your own. And you can undo all styles at any time.
  • SUPERSMARTER A18 CHIP – The A18 takes two generations of the A16 Bionic Chip in the iPhone 15. It enables advanced photo and video features and console-level gaming with extraordinary energy efficiency.
  • LONGER BATTERY LIFE - iPhone 16 works with the A18 chip. This provides a true boost for the battery with up to 22 hours of video playback.(1) Charge via USB-C or dock a MagSafe charger for faster wireless charging.(2)
  • BUILT to LAST – The iPhone 16 has a rugged, space-quality aluminum design with a 6.1-inch Super Retina XDR display.(3) It is extremely robust with latest-generation Ceramic Shield on the front, which is 2x harder than any other smartphone glass.
  • THE ACTIONS – The fastest way to your favorite feature. Simply hold down to start the desired function – such as the torch, a voice memo or the mute mode.
  • CUSTOMIZE YOUR IPHONE – iOS 18 lets you color icons on your home screen in any color. Find your favorite pictures faster in the revised photos of APP. And add animated effects to words, sentences, or emoji in iMessage.(4)
  • EUREUR IMPORTANT SAFETY FEATURES – With accident detection, iPhone can detect a serious car accident and call for help if you can't.(5)
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 4.5 W - 23 W USB PD

Technical specifications

Product type

iPhone

Type

iPhone 16

GSM standard

GSM/2G

UMTS/3G

LTE/4G

WiFi

5G

Factory colour

Black

CPU type

Hexa Core

Processor cores (No.)

6 x

Operating system (Version)

iOS 18

Display (cm)

15.5 cm

Screen size diagonal (inches)

6.1 inch

Display resolution

2556 x 1179 Pixel

Resolution of built-in camera

48 MP

12 MP

Front camera resolution

12 MP

Memory capacity

256 GB

SIM card version

Nano SIM

eSIM

Dual SIM

Bluetooth

Yes

Bluetooth

5.3

GSM frequency

850 MHz

900 MHz

1800 MHz

1900 MHz

5G frequency band

700 MHz

800 MHz

850 MHz

900 MHz

1500 MHz

1700 MHz

1800 MHz

1900 MHz

2000 MHz

2100 MHz

2300 MHz

2500 MHz

2600 MHz

3500 MHz

3700 MHz

4700 MHz

Show more
LTE frequency

700 MHz

800 MHz

850 MHz

900 MHz

1700 MHz

1800 MHz

1900 MHz

2000 MHz

2100 MHz

2300 MHz

2600 MHz

2500 MHz

3400 MHz

3500 MHz

Show more
UMTS frequency

850 MHz

900 MHz

1700 MHz

1900 MHz

2100 MHz

Rechargeable battery technology

Li-ion

NFC (Near field communication)

Yes

Mobile phone features

Dynamic Island

Face recognition

HDR

IP68

NFC

OLED

Dustproof

Sprayproof

Emergency SOS via satellite

QI charging

Fast charging

Super Retina XDR Display

Show more
Built-in Glonass

Yes

Built-in GPS

Yes

Wi-Fi

Yes

IP68

Width

71.6 mm

Height

147.6 mm

Depth

7.8 mm

Weight

170 g

Interfaces

USB C®

Wi-Fi 7 (IEEE 802.11be)

Bluetooth

NFC

Type

EU

B (A - G)

Charging capacity (min.)

4.5 W

Charging capacity (max.)

23 W

Charging method (Power Delivery)

with USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3329452 Apple iPhone 16 Black 256 GB 15.5 cm (6.1 inch)

Description

IPhone 16 The new camera control. 48 MP Fusion camera Five brilliant colors. And the A18 chip.

This text is machine translated.

Scope of delivery

  • IPhone with iOS 18
  • USB‑C charging cable (1 m)
  • Documentation

Hints

(1)Battery life varies depending on usage and configuration. For more information, see Apple.com/de/batteries.
(2)Accessories available separately.
(3)The displays have rounded corners. The display has a screen size of 6.12" (15.54 cm) for the iPhone 16, 6.69" (17 cm) for the iPhone 16 Plus, 6.27" (15.93 cm) for the iPhone 16 Pro and 6.86" (17.43 cm) for the iPhone 16 Pro Max. The actual visible display area is smaller.
(4)Some features may not be available in all countries or regions.
(5)The iPhone 16 and iPhone 16 Pro can detect a serious car accident and call for help. Requires a wireless connection or Wi-Fi call.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.