
Highlights & Details
Apple iPhone 16 Pro Max Titanium Desert Sand 512 GB
- IMPRESSIVE TITANIUM DESIGN – The iPhone 16 Pro Max has a strong and light titanium design with a larger 6.9" Super Retina XDR display.(1) It is extremely robust with latest-generation Ceramic Shield on the front, which is 2x harder than any other smartphone glass.
- NEW CAMERA CONTROL – with the camera control you can access camera tools like Zoom or depth of sharpness easily and make the perfect photo in record time.
- IMPRESSIVE FOOTAGE – Bring your videos to a whole new level with 4K 120 fps Dolby Vision, enabled by the 48 MP Fusion camera. With the improved 48 MP ultra-wide angle camera you can capture fascinating details in macro photos and wide-angle recordings.
- EUR PER VIDEO – The A18 Pro chip enables advanced photo and video features such as camera control and impressive graphics performance for AAA gaming
- PHOTOGRAPHIC STYLES – the latest generation of photographic styles give you more creative flexibility. Thus, you can make each photo even more your own. And with the innovations in the Image Pipeline you can now undo any style at any time.
- THE Power OF THE A18 PRO – The A18 Pro chip enables advanced photo and video features such as camera control and impressive graphics performance for AAA gaming
- A BIG LEAP IN BATTERY LIFE – iPhone 16 Pro Max delivers incredibly energy-efficient performance with up to 33 hours of video playback.(2) Charge via USB-C or dock a MagSafe charger for faster wireless charging.(3)
- CUSTOMIZE YOUR IPHONE – iOS 18 lets you color icons on your home screen in any color. Find your favorite pictures faster in the revised photos of APP. And add animated effects to words, sentences, or emoji in iMessage.(4)
- EUREUR IMPORTANT SAFETY FEATURES – With accident detection, iPhone can detect a serious car accident and call for help if you can't.(5)
Technical specifications
- Product type
iPhone
- Type
iPhone 16 Pro Max
- GSM standard
5G
LTE/4G
UMTS/3G
GSM/2G
- Factory colour
Titanium Desert Sand
- CPU type
Hexa Core
- Processor cores (No.)
6 x
- Operating system (Version)
iOS 18
- Display (cm)
17.5 cm
- Screen size diagonal (inches)
6.9 inch
- Display resolution
2868 x 1320 Pixel
- Resolution of built-in camera
48 MP
48 MP
12 MP
- Front camera resolution
12 MP
- Memory capacity
512 GB
- SIM card version
Nano SIM
eSIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.3
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- 5G frequency band
700 MHz
800 MHz
850 MHz
900 MHz
1500 MHz
1700 MHz
1800 MHz
1900 MHz
2000 MHz
2100 MHz
Show more
- LTE frequency
700 MHz
800 MHz
850 MHz
900 MHz
1700 MHz
1800 MHz
1900 MHz
2000 MHz
2100 MHz
2300 MHz
Show more
- UMTS frequency
850 MHz
900 MHz
1700 MHz
1900 MHz
2100 MHz
- Rechargeable battery technology
Li-ion
- NFC (Near field communication)
Yes
- Mobile phone features
Dynamic Island
Face recognition
HDR
IP68
NFC
Emergency SOS via satellite
OLED
Fast charging
QI charging
Dustproof
Show more
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
IP68
- Width
77.6 mm
- Height
163 mm
- Depth
8.25 mm
- Weight
227 g
- Interfaces
USB C®
Wi-Fi 7 (IEEE 802.11be)
Bluetooth
NFC
B (A - G)
- Charging capacity (min.)
4.5 W
- Charging capacity (max.)
30 W
- Charging method (Power Delivery)
with USB Power Delivery
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3329513 Apple iPhone 16 Pro Max Titanium Desert Sand 512 GB 17.5 cm (6.9 inch)
Description
This text is machine translated.
Scope of delivery
- IPhone with iOS 18
- USB‑C charging cable (1 m)
- Documentation
Hints
What kind of Smartphones are you looking for?
- 4" smartphone
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Google Pixel 2
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (64GB)
- iPhone (red)
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 18 Pro
- iPhone 18 Pro Max
- iPhone 5G
- iPhone Air
- iPhone Blue
- Motorola smartphone
- Outdoor smartphone
- Samsung Galaxy S25
- Samsung Galaxy S26
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















