• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple iPhone 16 Pro Titanium ecru 512 GB 16 cm (6.3 inch)

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,679.00 / piece)
€ 1,679.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Apple iPhone 16 Pro Titanium ecru 512 GB

  • IMPRESSIVE TITAN DESIGN – The iPhone 16 Pro has a strong and light titanium design with a larger 6.3" Super Retina XDR display.(1) It is extremely robust with latest generation Ceramic Shield on the front, which is 2x harder than any other smartphone glass.
  • NEW CAMERA CONTROL – with the camera control you can access camera tools like Zoom or depth of sharpness easily and make the perfect photo in record time.
  • IMPRESSIVE FOOTAGE – Bring your videos to a whole new level with 4K 120 fps Dolby Vision, enabled by the 48 MP Fusion camera. With the improved 48 MP ultra-wide angle camera you can capture fascinating details in macro photos and wide-angle recordings.
  • EUREURPRO VIDEO – Bring your videos to a whole new level with 4K 120 fps Dolby Vision, enabled by the 48 MP Fusion camera, and four studio-quality microphones for higher-quality audio. A Pro Studio in your pocket.
  • PHOTOGRAPHIC STYLES – the latest generation of photographic styles give you more creative flexibility. Thus, you can make each photo even more your own. And with the innovations in the Image Pipeline you can now undo any style at any time.
  • THE Power OF THE A18 PRO – The A18 Pro chip enables advanced photo and video features such as camera control and impressive graphics performance for AAA gaming
  • A BIG LEAP IN BATTERY LIFE – iPhone 16 Pro delivers incredibly energy-efficient performance with up to 27 hours of video playback.(2) Charge via USB-C or dock a MagSafe charger for faster wireless charging.(3)
  • CUSTOMIZE YOUR IPHONE – iOS 18 lets you color icons on your home screen in any color. Find your favorite pictures faster in the revised photos of APP. And add animated effects to words, sentences, or emoji in iMessage.(4)
  • EUREUR IMPORTANT SAFETY FEATURES – With accident detection, iPhone can detect a serious car accident and call for help if you can't.(5)
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 4.5 W - 23 W USB PD

Technical specifications

Product type

iPhone

Type

iPhone 16 Pro

GSM standard

GSM/2G

UMTS/3G

LTE/4G

5G

WiFi

Factory colour

Titanium ecru

CPU type

Hexa Core

Processor cores (No.)

6 x

Operating system (Version)

iOS 18

Display (cm)

16 cm

Screen size diagonal (inches)

6.3 inch

Display resolution

2622 x 1206 Pixel

Resolution of built-in camera

48 MP

48 MP

12 MP

Front camera resolution

12 MP

Memory capacity

512 GB

SIM card version

Nano SIM

eSIM

Dual SIM

Bluetooth

Yes

Bluetooth

5.3

GSM frequency

850 MHz

900 MHz

1800 MHz

1900 MHz

5G frequency band

700 MHz

800 MHz

850 MHz

900 MHz

1500 MHz

1700 MHz

1800 MHz

1900 MHz

2000 MHz

2100 MHz

2300 MHz

2500 MHz

2600 MHz

3500 MHz

3700 MHz

4700 MHz

Show more
LTE frequency

700 MHz

800 MHz

850 MHz

900 MHz

1700 MHz

1800 MHz

1900 MHz

2000 MHz

2100 MHz

2300 MHz

2600 MHz

2500 MHz

3400 MHz

3500 MHz

Show more
UMTS frequency

850 MHz

900 MHz

1700 MHz

1900 MHz

2100 MHz

Rechargeable battery technology

Li-ion

NFC (Near field communication)

Yes

Mobile phone features

Dynamic Island

Face recognition

HDR

IP68

NFC

Emergency SOS via satellite

OLED

Fast charging

QI charging

Dustproof

Sprayproof

Super Retina XDR Display

Show more
Built-in Glonass

Yes

Built-in GPS

Yes

Wi-Fi

Yes

IP68

Width

71.5 mm

Height

149.6 mm

Depth

8.25 mm

Weight

199 g

Interfaces

USB C®

Wi-Fi 7 (IEEE 802.11be)

Bluetooth

NFC

B (A - G)

Charging capacity (min.)

4.5 W

Charging capacity (max.)

23 W

Charging method (Power Delivery)

with USB Power Delivery

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3329501 Apple iPhone 16 Pro Titanium ecru 512 GB 16 cm (6.3 inch)

Description

IPhone 16 Pro With an impressive design made of titanium. Camera control. 4K 120 fps Dolby Vision. And the A18 Pro Chip.

This text is machine translated.

Scope of delivery

  • IPhone with iOS 18
  • USB‑C charging cable (1 m)
  • Documentation

Hints

(1)The displays have rounded corners. The display has a screen size of 6.12" (15.54 cm) for the iPhone 16, 6.69" (17 cm) for the iPhone 16 Plus, 6.27" (15.93 cm) for the iPhone 16 Pro and 6.86" (17.43 cm) for the iPhone 16 Pro Max. The actual visible display area is smaller.
(2)Battery life varies depending on usage and configuration. For more information, see Apple.com/de/batteries.
(3)Accessories available separately.
(4)Some features may not be available in all countries or regions.
(5)The iPhone 16 and iPhone 16 Pro can detect a serious car accident and call for help. Requires a wireless connection or Wi-Fi call.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.