
Apple iPhone 16e Black 128 GB 15.5 cm (6.1 inch)
Highlights & Details
Apple iPhone 16e Black 128 GB
- DEVELOPED FOR Apple INTELLIGENCE − Private. Secure. And with a lot of Power. Write something, show personality and do things with ease. (1)
- A18 CHIP. LIGHTNING FAST. STAY FAST. − The A18 chip delivers Apple intelligence, gaming, and regular iOS updates to make your iPhone feel new for years to come.
- GIGANTIC BATTERY LIFE – Write messages, surf the net and watch movies and series uninterrupted with up to 26 hours of video playback (2) – and the best battery life of a 6.1" iPhone. (3)
- CAMERAS - The 2 in 1 camera system has a 48 MP Fusion camera for super high resolution photos and a 2x tele-Zoom in optical quality. And the 12 MP front camera makes unbelievable selfies.
- ROBUST DESIGN. BRILLIANT DISPLAY. − Impressive 6.1" display with OLED technology. Ceramic Shield front side - harder than any smartphone glass.
- ACTIONS button - For quick, customizable access to your favorite apps and features. Or on visual intelligence to learn more about your environment.
- MAKE IT YOURS – iOS 18 lets you customize the home screen and lock screen to suit your needs, send messages with text effects, use emoji as tapback, and more.
- Satellite Features – If you do not have a network or wireless network, your iPhone can contact emergency services via satellite. (4)
- PRIVACY – Face ID allows you to securely unlock, log in, and pay for your iPhone.
Technical specifications
- Product type
iPhone
- Type
iPhone 16e
- GSM standard
5G
LTE/4G
UMTS/3G
GSM/2G
- Factory colour
Black
- CPU type
Hexa Core
- Processor cores (No.)
6 x
- Operating system (Version)
iOS 18
- Display (cm)
15.5 cm
- Screen size diagonal (inches)
6.1 inch
- Display resolution
2532 x 1170 Pixel
- Resolution of built-in camera
48 MP
- Front camera resolution
12 MP
- Memory capacity
128 GB
- SIM card version
Nano SIM
eSIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.3
- Rechargeable battery technology
Li-ion
- NFC (Near field communication)
Yes
- Mobile phone features
Super Retina XDR Display
All Screen OLED Display
HDR
Hearing aid compatibility
Dynamic Island
IP68
NFC
Emergency SOS via satellite
QI charging
Fast charging
Show more
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
IP68
- Width
71.5 mm
- Height
146.7 mm
- Depth
7.8 mm
- Weight
167 g
- Interfaces
USB C®
Bluetooth
Wi-Fi
- Type
EU
B (A - G)
- Charging capacity (min.)
4.5 W
- Charging capacity (max.)
23 W
- Charging method (Power Delivery)
with USB Power Delivery
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3389602 Apple iPhone 16e Black 128 GB 15.5 cm (6.1 inch)
Description
This text is machine translated.
Scope of delivery
- IPhone 16e with iOS 18
- USB‑C charging cable (1 m)
- Documentation
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 838.98€ 836.98*
What kind of Smartphones are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































