• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple iPhone 16e Black 512 GB 15.5 cm (6.1 inch)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,055.00 / piece)
€ 1,055.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Apple iPhone 16e Black 512 GB

  • DEVELOPED FOR Apple INTELLIGENCE − Private. Secure. And with a lot of Power. Write something, show personality and do things with ease. (1)
  • A18 CHIP. LIGHTNING FAST. STAY FAST. − The A18 chip delivers Apple intelligence, gaming, and regular iOS updates to make your iPhone feel new for years to come.
  • GIGANTIC BATTERY LIFE – Write messages, surf the net and watch movies and series uninterrupted with up to 26 hours of video playback (2) – and the best battery life of a 6.1" iPhone. (3)
  • CAMERAS - The 2 in 1 camera system has a 48 MP Fusion camera for super high resolution photos and a 2x tele-Zoom in optical quality. And the 12 MP front camera makes unbelievable selfies.
  • ROBUST DESIGN. BRILLIANT DISPLAY. − Impressive 6.1" display with OLED technology. Ceramic Shield front side - harder than any smartphone glass.
  • ACTIONS button - For quick, customizable access to your favorite apps and features. Or on visual intelligence to learn more about your environment.
  • MAKE IT YOURS – iOS 18 lets you customize the home screen and lock screen to suit your needs, send messages with text effects, use emoji as tapback, and more.
  • Satellite Features – If you do not have a network or wireless network, your iPhone can contact emergency services via satellite. (4)
  • PRIVACY – Face ID allows you to securely unlock, log in, and pay for your iPhone.
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 4.5 W - 23 W USB PD

Technical specifications

Product type

iPhone

Type

iPhone 16e

GSM standard

5G

LTE/4G

UMTS/3G

GSM/2G

Factory colour

Black

CPU type

Hexa Core

Processor cores (No.)

6 x

Operating system (Version)

iOS 18

Display (cm)

15.5 cm

Screen size diagonal (inches)

6.1 inch

Display resolution

2532 x 1170 Pixel

Resolution of built-in camera

48 MP

Front camera resolution

12 MP

Memory capacity

512 GB

SIM card version

Nano SIM

eSIM

Dual SIM

Bluetooth

Yes

Bluetooth

5.3

Rechargeable battery technology

Li-ion

NFC (Near field communication)

Yes

Mobile phone features

Super Retina XDR Display

All Screen OLED Display

HDR

Hearing aid compatibility

Dynamic Island

IP68

NFC

Emergency SOS via satellite

QI charging

Fast charging

Sprayproof

Dustproof

Show more
Built-in Glonass

Yes

Built-in GPS

Yes

Wi-Fi

Yes

IP68

Width

71.5 mm

Height

146.7 mm

Depth

7.8 mm

Weight

167 g

Interfaces

USB C®

Bluetooth

Wi-Fi

Type

EU

B (A - G)

Charging capacity (min.)

4.5 W

Charging capacity (max.)

23 W

Charging method (Power Delivery)

with USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3389606 Apple iPhone 16e Black 512 GB 15.5 cm (6.1 inch)

Description

The iPhone 16e is designed for Apple intelligence. It comes with the Power of the A18 Chip1, a 48 MP Fusion camera, which takes photos in super high resolution and a gigantic battery life – for more time to write messages, surf in the net and more.

This text is machine translated.

Scope of delivery

  • IPhone 16e with iOS 18
  • USB‑C charging cable (1 m)
  • Documentation

Hints

(1) Apple intelligence is available in beta version as iOS 18 update on all iPhone 16 models, the iPhone 15 Pro and iPhone 15 Pro Max when Siri and the device language in English (Australia, Canada, Ireland, New Zealand, South Africa, United Kingdom or USA). Additional features and languages such as Chinese (Simplified), English (India, Singapore), French, German, Italian, Japanese, Korean, Portuguese (Brazil) and Spanish are available in early April. Other languages, including Vietnamese, will be added during the year. Some features may not be available in all regions or languages.
(2) Battery life varies depending on usage and configuration. For more information, visit apple.com/de/iphone.
(3) The displays have rounded corners. The screen size of the display is 6.06" (15.40 cm) for the iPhone 16e, 6.12" (15.54 cm) for the iPhone 16, 6.69" (15.93 cm) for the iPhone 16 Plus, 6.27" (17 cm) for the iPhone 16 Pro and 6.86" (17.43 cm) for the iPhone 16 Pro Max. The actual visible display area is smaller.
(4) Emergency call SOS via satellite is free of charge for two years after activation of an iPhone 14 model or later. Connection and response times may vary depending on location, environmental conditions, and other factors. For more information, visit support.apple.com.
Technical data
A complete list is available at apple.com/de/iphone/compare.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.