• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple MacBook Pro 14 (M4, 2024) 35.6 cm (14 inch) 24 GB RAM 1 TB SSD 10-Core CPU mit 4 Performance-Kernen und 6 Effizien

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2,525.00 / piece)
€ 2,525.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Apple MacBook 12 Pro, 35.6 cm (14 inch), Apple M4, 24 GB RAM 1 TB , SSD, Silver

  • WITH THE Power OF THE M4 – The M4 chip brings spectacular speeds and possibilities for dealing with daily tasks super-fast and at the same time running several productivity and pro apps.
  • UP TO 24 HOURS OF BATTERY LIFE (1) – The 14-inch MacBook Pro delivers the same exceptional performance, whether it's running on battery or connected to power.
  • SUPER-FAST APPS THANKS TO Apple CHIPS (2) – all your most important apps, including Microsoft 365 and Adobe Creative Cloud, run quickly on MacOS.
  • LOVE YOUR IPHONE? YOU'LL LOVE THE MAC. – The Mac works easily with your other Apple devices. Copy content to iPhone and use it on the Mac. Send text messages in messages or make and answer FaceTime calls on your Mac. (3)
  • BRILLIANT PER DISPLAY – The 14.2" Liquid Retina XDR display (4) has 1,600 nits of peak brightness, up to 1,000 nits of continuous brightness and a contrast ratio of 1,000,000:1.
  • ADVANCED CAMERA AND SOUND – with a 12MP Center Stage camera, three studio-quality microphones and six speakers with 3D audio with support for Dolby Atmos, you'll always stay in the middle of the picture and sound great.
  • CONNECT EVERYTHING - The 14-inch MacBook Pro has three Thunderbolt 4 ports, a MagSafe 3 charging port, an SDXC card slot, an HDMI port and a headphone jack. And it supports up to two external displays.
  • DATA PROTECTION AND SECURITY ARE INCLUDED DIRECTLY – every Mac comes with reliable protection against malware and viruses. If your Mac is lost or stolen, "Where is?" help find it again. FileVault ensures that your files are encrypted so that no one can access them. And with free security updates, your Mac remains protected.
  • A stylised symbol of a two-pin charger with a rectangular casing, depicted in white on a black background.
  • Pictogram related to the included PSU: 70 W - 96 W USB PD

Technical specifications

Product type

MacBook 12

Type

MacBook Pro 14 (M4, 2024)

Display (cm)

35.6 cm

Screen size diagonal (inches)

14 inch

Display properties

Liquid Retina XDR

True Tone technology

Pro Motion technology

120 Hz

Display resolution

3024 x 1964 Pixel

CPU

Apple M4 chip (10-core CPU with 4 performance cores and 6 efficiency cores, 10-core GPU, hardware accelerated ray tracing, 16-core neutral engine, 120 GB/s memory bandwidth)

CPU series

Apple M4

Processor/type

10-Core CPU mit 4 Performance-Kernen und 6 Effizienz-Kernen

Processor cores (No.)

10 x

No. of processor E cores

6

No. of processor P cores

4

24 GB

SSD 1 type

SSD

SSD

1 TB

SSD size (total)

1024 GB

Hard drive

0 GB

HDD capacity (total)

0 GB

Features

Backlit Magic Keyboard

Touch ID

Liquid Retina XDR display

Memory card reader

Drive

w/o hard drive

Fingerprint

Yes

Microphone

Yes

Built-in speakers

Yes

Webcam

Yes

Bluetooth

5.3

Mobile internet

WiFi

Keyboard layout

German, QWERTZ, Macintosh

Interfaces

Thunderbolt 4

SDXC

HDMI™

Headphone jack (3.5 mm)

MagSafe 3

Bluetooth

Wi-Fi 6E (IEEE 802.11ax)

No. of HDMI ports

1 x

No. of Thunderbolt IFs

3 x

Supported memory cards

SDXC

Factory colour

Silver

Width

312.6 mm

Height

15.5 mm

Depth

221.2 mm

Weight

1.55 kg

Battery / technology

72.4-watt-hour lithium-polymer battery

Operating system (Version)

MacOS

Screen size diagonal (inches)

14 inch

GPU brand

Apple

Charging capacity (min.)

70 W

Charging capacity (max.)

96 W

Display

35.6 cm (14 inch)

Graphics card type

Apple M4

No. of graphics cards

1

Graphics card type

10-Core GPU

Charging method (Power Delivery)

with USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3344050 Apple MacBook Pro 14 (M4, 2024) 35.6 cm (14 inch) 24 GB RAM 1 TB SSD 10-Core CPU mit 4 Performance-Kernen und 6 Effizien

Description

The 14-inch MacBook Pro with M4 chip offers spectacular performance in a laptop power package. With up to 24 hours of battery life (1) and a fantastic Liquid Retina XDR display with up to 1,600 nits peak brightness, it's all in all simple Pro.

This text is machine translated.

Scope of delivery

  • 70W USB‑C Power adapter
  • USB‑C to MagSafe 3 cable (2 m)

Hints

HDMI® is a registered trademark of HDMI Licensing, LLC.
Legal disclaimers
Image may differ from actual product.
Configurable options are available.
(1) Battery life varies depending on usage and configuration. For more information, see Apple.com/de/batteries.
(2) Apps are available in the APP store. Software and content may be sold separately. Title availability is subject to change.
(3) FaceTime is not available in all countries or regions.
(4) The 14-inch MacBook Pro display has rounded corners at the top. The display has a diagonal of 14.2" (35.97 cm) as the standard rectangle. The actual visible display area is smaller.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.