
Highlights & Details
Apple MacBook Pro Apple M M5 laptop 36.1 cm (14.2") 32 GB 1 TB SSD Wi-Fi 6E (802.11ax) MacOS Tahoe German silver
- Daily laptop folding casing silver
- Apple M M5 Number of processor cores: 10
- 36.1 cm (14.2") 3024 x 1964 Pixel Mini LED
- 32 GB.
- 1 TB SSD
- Apple GPU Integrated graphics adapter cores:10
- Wi-Fi 6E (802.11ax) Bluetooth 5.3
- Lithium polymer (LiPo) 72.4 Wh
- MacOS Tahoe
Technical specifications
- Product type: Laptop
- Form factor: Hinged housing
- Market Positioning: Daily
- Pixel density: 254 ppi
- Contrast ratio 1000000:1
- Apple M processor family
- Processor model Apple M 5th Gen
- Memory Form factor:On-board
- Optical Drive Type: No.
- Built-in graphics card model Apple GPU
- WLAN standards Wi-Fi 6E (802.11ax)
- Keyboard language: German
- Installed operating system: MacOS Tahoe
- Rechargeable battery/battery technology: Lithium polymer (LiPo)
- Product type
MacBook 12
- Type
MacBook Pro 14 (M5, 2025)
- Display (cm)
35.6 cm
- Screen size diagonal (inches)
14 inch
- Display properties
Liquid Retina XDR
120 Hz
True Tone technology
- Display resolution
3024 x 1964 Pixel
- CPU series
Apple M5
- Processor/type
10-Core CPU
- Processor cores (No.)
10 x
- No. of processor E cores
6
- No. of processor P cores
4
32 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Apple
- Onboard graphics card (version)
Apple
- Dedicated graphics card
No
- SSD 1 type
SSD
- SSD
1 TB
- SSD size (total)
1024 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Features
Touch ID
Backlit Magic Keyboard
Liquid Retina XDR display
Memory card reader
- Drive
w/o hard drive
- Fingerprint
Yes
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Bluetooth
5.3
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ, Macintosh
- Interfaces
Thunderbolt 4
SDXC
HDMI™
Headphone jack (3.5 mm)
MagSafe 3
Bluetooth
Wi-Fi 6E (IEEE 802.11ax)
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of Thunderbolt IFs
3 x
- Supported memory cards
SDXC
- Factory colour
Silver
- Width
312.6 mm
- Height
15.5 mm
- Depth
221.2 mm
- Weight
1.55 kg
- Operating time (max.)
24 h
- Operating system (Version)
MacOS
- Screen size diagonal (inches)
14 inch
- GPU brand
Apple
CTO
- Condition
Your Right to Cancel/Extended Returns Policy does not apply to products that fall into the CTO/BTO (Configured to Order/Built to Order) category to meet your individual needs.
- Charging capacity (min.)
60 W
- Charging capacity (max.)
96 W
- Display
35.6 cm (14 inch)
- based on the following CTO model
MDE64D/A
- Charging method (Power Delivery)
with USB Power Delivery
- USB-C charging port
yes
- Material (details)
Aluminium
- Numeric keypad
no
- Keyboard backlit
yes
- Front camera resolution
1920 x 1080 p
- Card reader integrated
yes
- Ray tracing acceleration
yes
yes
yes
- Package weight
2.34 kg
- Battery capacity
72.4 Wh
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3778835 Apple MacBook Pro 14 (M5, 2025) 35.6 cm (14 inch) CTO 32 GB RAM 1 TB SSD 10-Core CPU Silver Z1KN_535_DE_CTO
Description
The 14" model. Now with the Power of the M5.
This text is machine translated.
Features
- M5, M4 Pro and M4 Max. A strong line-up
- A powerful platform for artificial intelligence. Smart to the Kern
- The longest battery life ever available on a Mac. Up to 24 hours. Completely detached
- MacOS Tahoe Impressive liquid glass design, intuitive tools for more productivity and a new spotlight
- The APP phone. Remain connected without iPhone in hand.
Hints
What kind of Laptops are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












